MAPS-010164-TR0500 by MACOM

Overview of MAPS-010164-TR0500 by MACOM

MAPS-010164-TR0500 is a sophisticated coaxial mechanical phase shifter manufactured by MACOM. This electronic component operates within the frequency range of 2300 MHz to 3800 MHz, and it provides a full phase range capability from 0 degrees to 360 degrees. The phase adjustment is available in precise 22.5-degree steps. Housed in a MO-220VGGD-2, QFN-24 package, it is designed to meet rigorous demands in modern RF and microwave systems.

This phase shifter is engineered for excellent steady performance, with an insertion loss maximum of 4.5 dB and an impressively low maximum VSWR of 1.3. The operating temperature ranges from -40 °C to 85 °C, allowing for deployment in environments with extreme conditions. Additionally, this part supports a maximum input power of 25 dBm in continuous wave (CW) mode, and it is built with a characteristic impedance of 50 Ω. Suitable for various applications, MAPS-010164-TR0500 is also compliant with REACH and RoHS, ensuring it meets the latest environmental standards for electronic components.

Industry Applications for MAPS-010164-TR0500

The versatility and robust feature set of the MAPS-010164-TR0500 make it a potentially suitable choice for several advanced applications. Here are some industries where this phase shifter could be ideally used:

  • Education and Research: Research institutes and university labs working on RF technology studies and innovations could utilize such phase shifters in experimental setups and in teaching the practical aspects of phase control in RF design.
  • Aerospace and Defense: Given its broad frequency range and high phase shift capability, this part could be used in radar and satellite communication systems where precise phase tuning is critical. The ability to operate at extreme temperatures makes it well-suited for aerospace applications.
  • Robotics and Drones: In communication systems of autonomous systems like drones and robotics, maintaining reliable and adjustable RF links is essential. This phase shifter could potentially be integrated to manage RF communication links more effectively.

It is important to note that these potential applications are a conceptual guide and must undergo thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and requirements.

About MACOM

MACOM is a prominent provider in the field of RF and microwave components, with an extensive lineup of device solutions including RF/Microwave Phase Shifters. Known for advanced engineering and reliable products, MACOM’s components are widely acclaimed in the tech industry for their performance and durability. The MAPS-010164-TR0500 is one such example of MACOM’s commitment to offering powerful and flexible electronic components. MACOM continues to innovate in the RF field, catering to industries ranging from telecommunications and defense to medical and automotive applications.

Where to Find MAPS-010164-TR0500 by MACOM

To acquire the MAPS-010164-TR0500, professionals and organizations can browse through various distributor options available on findchips.com. Top distributors such as Mouser Electronics, DigiKey, and Richardson RFPD have historically offered this component, but stock levels and pricing are subject to change. Ensure to verify the current availability and compare different offers directly via findchips.com. For alternative options or similar parts from MACOM or other manufacturers, you can explore the RF/Microwave Phase Shifters section to find a part that complies with your endpoint requirements.

Compare pricing for MAPS-010164-TR0500 and other RF/Microwave Phase Shifters / RF and Microwave at findchips.com