Overview of MAX13184EELB+T by Analog Devices Inc.
The MAX13184EELB+T is a RS-485 transceiver operating at +5.0V with ±15kV ESD protection. It is designed for balanced transmission lines and complies with RS-485 standards. This part is unique in its support for both half-duplex and full-duplex communication, making it versatile for various communication protocols. Housed in a µDFN package, 10-LFCSP-2X2X0.75, with 10 pins, it operates within an industrial temperature range from -40°C to 85°C, making it robust for industrial applications.
This component stands out due to its high level of ESD protection, crucial in preventing damage from static electricity discharges and ensuring reliability and longevity in harsh environments. Furthermore, the plastic/epoxy package material and a moisture sensitivity level of 1 highlight its durability and compliance with high manufacturing standards including RoHS, REACH, and JESD-609 Code e4. Its introduction to the market in 2007 by Analog Devices Inc establishes a long track record of reliability and application across various platforms.
Industry Applications for MAX13184EELB+T
The following applications are potential use areas for the MAX13184EELB+T. It is important to note that these applications are conceptual and require detailed analysis and verification by engineering teams to ensure compliance with specific industry standards and requirements:
- Internet of Things (IoT): This part could potentially be used in IoT devices that require reliable data transfer over RS-485 communication protocols. Its ESD protection ensures that the devices can operate in various environments without interference caused by static electricity.
- Telecommunications: In telecommunications equipment, the need for durable and reliable communication lines is paramount. The high ESD protection and robust operation temperature range of the MAX13184EELB+T make it suitable for use in equipment that must remain operative in various climatic conditions.
- Computing and Data Storage: Data centers and storage systems need components that can ensure data integrity during transmission. The transceiver’s full-duplex capability allows for bidirectional data flow which is crucial for server applications and data integrity checks.
All these applications, while viable, would be conditional on thorough testing for compatibility and reliability under specific operational conditions.
About Analog Devices Inc.
Analog Devices Inc. is widely regarded in the semiconductor industry for its high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs). In the Line Driver or Receivers category, Analog Devices Inc offers a variety of components, including the MAX13184EELB+T and similar parts designed to provide reliable solutions in data transmission and reception. Their products are known for durability and precision, which have enabled applications across a wide range of industrial and technological fields.
Where to Find MAX13184EELB+T by Analog Devices Inc
To locate and purchase the MAX13184EELB+T, you can utilize our comprehensive search tool at findchips.com. Here, you can also explore alternative options within the Line Driver or Receivers category, possibly offered by Analog Devices Inc or other manufacturers. The part has historically been available from various distributors, but current stock levels and pricing should be verified on findchips.com.