Overview of MFR-25FRF52-1K by YAGEO Corporation
The MFR-25FRF52-1K is a metal film resistor, offering a resistance of 1 Kohm and a power rating of 0.25 watts within an axial package. Known for its high accuracy, it features a resistance tolerance of ±1%. This resistor is designed with an operating voltage of 250V and its axial leaded form factor allows for through-hole mounting, which is often preferred for its robustness in various electronic assemblies. Notably, it also adheres to industry specifications such as RoHS compliance, making it suitable for use in environments where hazardous materials restrictions are a concern.
Further enhancing its specifications, the MFR-25FRF52-1K boasts a temperature coefficient of 100 ppm/°C, ensuring that the resistance value remains stable over a broad temperature range, from -55°C to 155°C. The construction of the resistor is tubular, with a package diameter of 2.4 mm and a length of 6.3 mm, which includes lead-free matte tin terminals to ensure a reliable connection. Packed typically in tape and reel, it facilitates efficient assembly in manufacturing environments, indicated as compliant with the automotive industry’s AEC-Q200 standard, guaranteeing its reliability in automotive applications.
Industry Applications for MFR-25FRF52-1K
The specific attributes of the MFR-25FRF52-1K make it suitable for a variety of applications across different industries. Here are potential use cases where this resistor might find applications:
- Automotive: Its compliance with AEC-Q200 standards allows it to potentially be used in electronic control units, sensor interfaces, and automotive infotainment systems, where stability and high tolerance are crucial.
- Consumer Electronics: Due to its small size and robustness, this resistor could potentially be used in devices such as smartphones, tablets, and portable computing devices, which require stable performance across a range of temperatures.
- Industrial Automation: The MFR-25FRF52-1K might also be used in manufacturing control systems, where precision and durability are important. These systems often operate within wide temperature ranges and require consistent performance to maintain system accuracy and reliability.
- Telecommunications: This fixed resistor can potentially be used in networking gear such as routers and switches, where precise resistance values can help in maintaining signal integrity across vast communication networks.
Note that these potential industry applications are conceptual and require verification by engineering teams to ensure they meet specific requirements and adhere to industry standards.
About YAGEO Corporation
YAGEO Corporation is a global leader in the manufacture of a wide variety of resistor types, including Fixed Resistors. They are particularly noted for their innovation in compact, high precision resistors suitable for a variety of applications. Their MFR series, which includes the MFR-25FRF52-1K, is renowned for reliability and consistency, making these components a favorite among electronic device manufacturers worldwide. YAGEO’s commitment to quality is evident in their rigorous testing and compliance with international standards like RoHS and AEC-Q200, ensuring that their products meet the highest reliability standards required for industrial, automotive, and consumer electronic applications.
Where to Find MFR-25FRF52-1K by YAGEO Corporation
The MFR-25FRF52-1K can be sourced through various distributors. Historically, it has been available from distributors such as Ozdisan Elektronik, Avnet Abacus, TTI, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for the most current stock levels and pricing, it is recommended to check on findchips.com. This platform not only provides real-time availability but also price comparisons to help in making well-informed purchasing decisions. Additionally, the site offers access to a wide range of alternative Fixed Resistors, potentially offered by YAGEO Corporation or other manufacturers.