Overview of MKL27Z256VLH4 by NXP Semiconductors
The MKL27Z256VLH4 is a 32-bit microcontroller from NXP Semiconductors, featuring an ARM Cortex M0+ core. It is encapsulated in a 64-pin Low-profile Quad Flat Package (LQFP) and operates across a voltage range of 1.8V to 3.3V. This microcontroller is equipped with 256KB of flash memory and 32KB of RAM, supporting enhanced operational capabilities. It operates at a maximum frequency of 48 MHz, providing balanced performance for various embedded applications.
Among the key features of the MKL27Z256VLH4 are its multiple channel analog-to-digital converter (ADC) with two differential analog channels, digital-to-analog converter (DAC) channels, Direct Memory Access (DMA) channels, and Pulse Width Modulation (PWM) channels. These features make the MKL27Z256VLH4 highly suitable for advanced control applications. Additionally, it supports a wide operating temperature range from -40 °C to 105 °C, making it viable for industrial applications that require robust temperature resilience.
As per the factory lead time data, the MKL27Z256VLH4 currently has a lead time of 13 weeks, as of the current writing, signaling a moderate waiting period for bulk orders.
Industry Applications for MKL27Z256VLH4
The MKL27Z256VLH4, by virtue of its versatile features and robust performance specifications, might find effective application in several key industries. Here are some potential use cases:
- Consumer Electronics: This microcontroller could potentially be utilized in smart home devices such as automation controllers and security systems. The availability of numerous I/O lines (50) and PWM channels allows for comprehensive control interfaces and user interaction elements to be implemented.
- Internet of Things (IoT): For IoT devices such as environmental sensors and smart meters, the ADC features and low-power operation could be critical. The differential analog channel inputs enhance the accuracy of measurements, which is essential for ensuring reliable data capture in IoT applications.
- Smart Cities: In smart city infrastructure, components such as traffic management systems or public utility monitoring equipment could benefit from the MKL27Z256VLH4’s range of operational temperatures and connectivity capabilities. The DMA channels allow for efficient data management and processing, crucial for real-time monitoring and control.
Please note that these potential industry applications are illustrative and conceptual. Engineering and design teams should conduct thorough analysis and verification to ensure compliance with industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors is a prominent player in the field of semiconductor manufacturing, frequently noted for its innovative contributions to the Microcontroller and Processor industry. The company has developed a wide array of microcontroller solutions designed to cater to the demands of modern electronics applications, ranging from automotive to consumer electronics and industrial systems.
NXP places great emphasis on providing scalable microcontroller architectures, such as the MKL27Z256VLH4, which are known for their energy efficiency, advanced integration, and substantial data handling capabilities. Such qualities ensure that NXP’s products can serve a broad spectrum of applications, enhancing reliability and user experience.
Where to Find MKL27Z256VLH4 by NXP Semiconductors
To locate and purchase the MKL27Z256VLH4, your definitive resource is findchips.com. Here, you can verify current stock levels and pricing from a variety of distributors. Historically, distributors like Win Source Electronics, Chip1Stop, Avnet Americas, Mouser Electronics, EBV Elektronik, Avnet Silica, and DigiKey have carried this microcontroller. For alternatives that might be offered by NXP Semiconductors or others, searching under the Microcontrollers subcategory can yield additional options.