Overview of MM8130-2600RA2 by Murata Manufacturing Co Ltd.
The MM8130-2600RA2 is a high-frequency, surface-mount female RF connector designed by Murata Manufacturing Co Ltd. This part is specifically constructed to deliver excellent performance for frequencies up to 6 GHz with a characteristic impedance of 50 Ohms. It supports a snap coupling type, which allows for easy and secure connections without requiring additional tooling or torque for mating. The connector’s design targets mounting on printed circuit boards (PCBs) with its surface mount termination, facilitating streamlined assembly processes. Additionally, it features a very low insertion loss of 0.2 dB and a voltage standing wave ratio (VSWR) of 1.3, indicating minimal signal reflection and loss, making it an efficient choice for demanding RF applications.
This RF connector is constructed with adherence to RoHS guidelines, ensuring it complies with global environmental and health standards. While it does not conform to specific DIN, IEC, or MIL standards, its general-purpose option designation suggests its versatility in various electronics applications. Its status as an active component in the lifecycle combined with a characteristic impedance of 50 Ω and operating frequency of up to 6 GHz make it a compelling selection for projects requiring reliable high-frequency performance.
Industry Applications for MM8130-2600RA2
The MM8130-2600RA2 is suitable for a range of applications across various industries. Below are potential applications for this part, illustrating its versatility and adherence to quality for high-frequency signal transmission. Note that these potential applications require analysis and verification by engineering and design teams to ensure compliance with specific requirements and standards.
- Consumer Electronics: This connector might be ideal for use in high-frequency consumer electronics like wireless routers, broadband hardware, and high-speed communication devices. The low insertion loss and high operational frequency make it a good fit for enhancing signal integrity in these applications.
- Internet of Things (IoT): In IoT applications, reliable data transmission is crucial. The MM8130-2600RA2 could potentially offer robust performance for connected devices that require consistent RF communication, such as smart home systems, wearables, and IoT sensors.
- Smart Cities: For smart city technologies that depend on seamless RF communication—such as traffic management systems, environmental monitoring, or public safety equipment—the MM8130-2600RA2 might be a viable connector choice due to its efficiency and reliability in transmitting signals over a broad frequency range.
- Telecommunications: Given its high operating frequency range and low insertion loss, this RF connector could possibly serve well in telecommunications equipment, including cellular base stations, network infrastructure, and satellite communication systems.
It is important to note that these potential industry applications are only conceptual/illustrative and should be verified for specific applications’ standards and requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a leading provider of electronic components, renowned for its innovation and high-quality products, especially in the realm of Other RF Connectors and general connectors. The company has established itself as a key player in the manufacturing of RF connectors like the MM8130-2600RA2, among other electronic components, through continuous innovation and adherence to stringent quality standards. Murata’s components are pivotal in pushing the envelope of what’s achievable in electronics design, enabling engineers to tackle complex challenges across a myriad of applications. Murata’s dedication to research and development ensures that their products, including their RF connectors, remain at the forefront of technology, catering to the evolving needs of the electronics industry.
Where to Find MM8130-2600RA2 by Murata Manufacturing Co Ltd
For sourcing the MM8130-2600RA2, consider utilizing findchips.com as your primary tool for real-time pricing and availability from multiple distributors. Through Findchips, you can also explore other Other RF Connectors that may fit your application requirements. Historically, this part has been available from distributors such as New Advantage Corporation, Sensible Micro Corporation, TTI, and Quest Components, among others including Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, for the most current stock levels and pricing, check directly on Findchips.com.