MMBT2222A-TP by Micro Commercial Components

Overview of MMBT2222A-TP by Micro Commercial Components

The MMBT2222A-TP, manufactured by Micro Commercial Components (MCC), is a NPN small signal bipolar transistor that stands out due to its specifications and versatility. This particular model is characterized by a collector current of 0.6A and a collector-emitter voltage maximum of 40V. With a single transistor element made from silicon and encapsulated in a ROHS compliant, plastic package-3, it exemplifies a blend of high performance and environmental consideration. This component’s PIN count is 3, and it features a SOT-23 plastic package which is popular for its small size and low profile.

The part is noted for its efficiency and reliability in a range of electronic applications. This is underscored by its active part life cycle status, indicating its continuous production and availability. Furthermore, the MMBT2222A-TP is characterized by a DC current gain minimum (hFE) of 75 and a transition frequency nominal (fT) of 300 MHz, making it highly effective for amplification purposes. Its operating temperature can reach up to 150°C, and it boasts a power dissipation maximum of 0.35 W, showcasing its durability in various conditions.

Additional noteworthy attributes include its surface-mount design, which facilitates efficient assembly processes, and its compliance with REACH, RoHS, and EAR99, reflecting its adherence to international standards. The package’s matte tin terminal finish also aids in ensuring a reliable connection in circuit assemblies.

Industry Applications for MMBT2222A-TP

The MMBT2222A-TP’s properties lend it to being a key component in numerous applications across various industries. While its design and electrical characteristics make it ideal for a broad spectrum of uses, some sectors might particularly benefit from its integration:

  • Consumer Electronics: In devices such as phones, wearables, and tablets, the MMBT2222A-TP could potentially serve as an amplifier or switch, leveraging its high transition frequency and collector current capabilities.
  • Audio and Video Systems: The part might be utilized in amplification circuits within home theater systems, professional audio equipment, or portable speakers, where its efficient current handling and amplification properties are crucial.
  • Computing and Peripherals: Given its small form factor and capacity for high-frequency operation, it could be implemented in computer motherboards, power management circuits, or as part of the interface circuitry between various peripheral devices.
  • Industrial Control: The MMBT2222A-TP might find potential applications in control circuits, sensor interfaces, or actuator drives within automated production lines, where reliability and efficiency are paramount.

It is important to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About Micro Commercial Components

Micro Commercial Components is a globally recognized manufacturer specializing in a wide array of electronic components, including a strong portfolio in Small Signal Bipolar Transistors and transistors at large. The company is committed to providing high-quality, reliable components suitable for a diverse range of applications, from consumer electronics to industrial systems. The MMBT2222A-TP stands as a testament to MCC’s dedication to producing parts that meet stringent performance and reliability standards while also being mindful of environmental regulations.

Where to Find MMBT2222A-TP by Micro Commercial Components

For those interested in purchasing the MMBT2222A-TP, findchips.com offers a comprehensive platform to research and compare prices across various distributors. This component and other Small Signal Bipolar Transistors are readily searchable, providing access to current stock levels, pricing, and availability from leading distributors. Historically, the MMBT2222A-TP has been available from distributors such as New Advantage Corporation, LCSC, Component Electronics, Inc., Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, and DigiKey. To ensure the most accurate and up-to-date information, it is recommended to visit findchips.com.

Compare pricing for MMBT2222A-TP and other Small Signal Bipolar Transistors / Transistors at findchips.com