Overview of MMUN2233LT1G by onsemi
The MMUN2233LT1G is an NPN Bipolar Digital Transistor (BRT) characterized by a single NPN transistor configuration. It is designed in a small outline transistor SOT-23 (TO-236) 3-lead package. The MMUN2233LT1G supports a collector-emitter voltage (V(Br)Ceo) of 50V and a continuous collector current (Ic) of 100mA. This component is especially notable for its built-in bias resistors, R1 and R2, with values of 4.7 kΩ and 47 kΩ, respectively. The resistor ratio, R1/R2, is 0.1. The device is compliant with RoHS standards, indicating a commitment to environmental sustainability. It is manufactured by onsemi, a leader in semiconductor solutions. The part’s additional feature of having a built-in bias resistor ratio of 10 simplifies circuit designs requiring this functionality. MMUN2233LT1G is versatile for applications requiring switching capabilities, prominently supported by its design and specifications such as a maximum power dissipation of 0.2W and a DC current gain (hFE) minimum of 80. The device operates efficiently within a temperature range up to 150 °C, and with its moisture sensitivity level rated at 1, it is suitable for a wide range of environments. Its halogen-free and RoHS-compliant package underlines onsemi’s commitment to providing solutions that meet strict environmental standards.
Industry Applications for MMUN2233LT1G
The MMUN2233LT1G by onsemi possesses a unique combination of features making it well-suited for various industry applications. While the MMUN2233LT1G is explicitly recognized for its utility in consumer electronics and audio and video systems, its specifications suggest a broader range of potential applications. The following industry applications are conceptual and should be considered illustrative. Engineering and design teams need to conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.
- Consumer Electronics: Potentially employed in smart home devices, wearable electronics, and mobile devices where efficient power management and minimal size are paramount. The MMUN2233LT1G’s small footprint and low power consumption could make it an ideal choice for these applications.
- Industrial Automation: Could be utilized in control systems and sensors due to its reliable switching capabilities and resilience against environmental factors like moisture. The built-in resistors simplify circuit design, potentially reducing overall system complexity and cost.
- Internet of Things (IoT) Devices: Given its small size and efficiency, this transistor might be well-suited for IoT applications, especially in battery-powered sensors, actuators, and other smart devices that require low power consumption for extended battery life.
- Audio and Video Systems: In line with its identified applications, the MMUN2233LT1G could find usage in audio amplifiers, signal processing, and other AV equipment, benefiting from its switching capabilities and integrated resistors for biasing purposes.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About onsemi
onsemi is a significant player in the semiconductor industry, specializing in energy-efficient solutions and pioneering technologies. In the realm of Transistors, and more specifically Small Signal Bipolar Transistors, onsemi offers an extensive portfolio designed to meet the diverse needs of the modern electronics industry. The MMUN2233LT1G is part of this wide range of innovative products. onsemi’s offerings in this category are characterized by their reliability, efficiency, and performance, aiming to address the demands of an ever-evolving market. The company’s commitment to sustainability is evident in their products’ compliance with environmental standards such as RoHS, reflecting a dedication to reducing the environmental impact of electronic components.
Where to Find MMUN2233LT1G by onsemi
Procuring the MMUN2233LT1G can be efficiently done through findchips.com. Findchips provides current stock levels, pricing, and information on distributors for Small Signal Bipolar Transistors and other transistor categories. Some of the distributors where the MMUN2233LT1G has historically been available include Wuhan P&S, Win Source Electronics, New Advantage Corporation, and LCSC. Nonetheless, customers should visit findchips.com to get the latest updates on stock availability and competitive pricing from various distributors. Additionally, findchips can be used to find alternate parts to the MMUN2233LT1G that might be offered by onsemi or other manufacturers, ensuring that procurement professionals and engineers can locate the best components for their applications.