Overview of MOCD217R2M by onsemi
The MOCD217R2M is an SOIC-8 package dual-channel phototransistor output optocoupler with a maximum isolation voltage of 2500 volts. Manufactured by onsemi, this electronic component belongs to the category of optoelectronics, which is crucial for applications requiring electrical isolation while transferring an electrical signal using light. This part features a separate configuration for its two channels, ensuring integrity and isolation of signals.
This MOCD217R2M offers a forward current of up to 0.06 amperes and a maximum forward voltage of 1.3 volts. With an operating temperature range from -40 °C to 100 °C, it demonstrates robust performance in diverse environmental conditions. Furthermore, the device is rated for a maximum on-state current of 0.15 amperes and a dark current up to 50 nA, optimizing it for various low power and high precision optoelectronic roles. The component is part of onsemi’s active product line, reflecting its continued production and support.
Industry Applications for MOCD217R2M
Given the specifications and characteristics of the MOCD217R2M, it is suitable for various industry uses. The following examples illustrate potential applications, though they should be verified by engineering and design teams for specific standards and requirements:
- Renewable Energy: In solar inverters, this MOCD217R2M could potentially be used for achieving electrical isolation between high-voltage components and low-voltage control systems. Its high isolation voltage and robust temperature range make it an ideal choice for harsh outdoor conditions often experienced in renewable energy installations.
- Industrial Automation: Optocouplers like the MOCD217R2M may be employed in PLC (Programmable Logic Controller) interfaces, where signal integrity and isolation are crucial for operational safety and efficiency. The dual-channel configuration allows for redundancy, enhancing system reliability in critical control applications.
- Transportation and Logistics: For electric vehicles, components such as the MOCD217R2M might be used within the battery management systems to safely pass signals between high voltage domains and the vehicle’s primary low voltage electronic systems, due to its high isolation capabilities and operational temperature range.
Note that these potential applications are illustrative and require thorough analysis and verification by relevant design teams to meet specific industry standards and application mandates.
About onsemi
onsemi is a prominent manufacturer in the field of optoelectronics with a focus on energy-efficient solutions. Within the Optocoupler subcategory, onsemi provides a range of components, including powerful phototransistor optocouplers such as the MOCD217R2M. These products are designed to meet the increasing demands for electrical safety, precision, and robustness within electronic systems across various industries. The incessant innovation and commitment to high-quality manufacturing practices make onsemi a reliable choice for optoelectronic components.
Where to Find MOCD217R2M by onsemi
The MOCD217R2M can be researched for purchase on findchips.com. It’s important to check current availability and pricing as it may vary. Historically, this part has been available at distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and Future Electronics among others. For those in search of alternatives or comparable parts by onsemi or other manufacturers, the Optocoupler category page on findchips.com would be an excellent resource.