Overview of MPZ1608S300ATAH0 by TDK Corporation
The MPZ1608S300ATAH0 is a ferrite chip bead from TDK Corporation built in an EIA standard package size of 0603, featuring a two-pin configuration. It is designed to offer one functional capability, specifically aimed to suppress high frequency noise in power lines and signal lines. This ferrite bead possesses a significant ability to handle up to 5A of rated current and ensures an impedance of 30 OHMs at the reference frequency, showcasing its effectiveness in improving signal integrity and reducing electromagnetic interference (EMI).
This component is crafted for surface mount technology (SMT), showcasing TDK’s commitment to producing components suitable for streamlined assembly processes and compact device designs. The bead’s construction facilitates efficient energy loss of high-frequency noise, making it a staple in various electronic circuits. Additionally, it is characterized by operating temperature ranges from -55 °C to 125 °C, a maximum DC resistance of 0.01 Ω, and dimensions tailored to minimalistic integration (1.6 mm in length, 0.8 mm in width, and 0.6 mm in height), ensuring versatility and reliability.
With compliance to RoHS, REACH, and bearing a Pb-free Code, the MPZ1608S300ATAH0 aligns with global standards for environmental sustainability and safety. Furthermore, its designation under the ECCN code EAR99 facilitates its accessibility in international markets, exempting it from more stringent export controls. The part is listed as active in its product life cycle, indicating TDK Corporation’s continued production and support, albeit with a factory lead time of 15 weeks and 2 days, as of the current writing.
Industry Applications for MPZ1608S300ATAH0
The MPZ1608S300ATAH0’s properties make it potentially suitable for a broad variety of applications across multiple industries. The following are conceptual examples of where this ferrite bead might find use, yet it’s essential for engineering and design teams to conduct thorough analysis and verification to ensure compliance with specific application requirements and industry standards.
- Consumer Electronics: Devices such as smartphones, laptops, and tablets might benefit from this ferrite bead’s ability to suppress high-frequency noise, enhancing device performance and user experience through improved signal integrity and reduced interference.
- Computing and Data Storage: In servers, network switches, and storage systems, maintaining signal integrity and minimizing noise is crucial for data reliability and speed. The MPZ1608S300ATAH0 could potentially play a key role in these applications to ensure smooth and efficient operation.
- Industrial Automation: Automated machinery and production lines, which involve extensive signal processing and communication between devices, might utilize this ferrite bead to mitigate noise and prevent malfunctions or communication errors in harsh industrial environments.
- Telecommunications: Given the critical need for clear signal transmission and noise reduction in telecommunications equipment, the MPZ1608S300ATAH0 could be potentially beneficial in applications ranging from base stations to consumer networking devices.
- Automotive: Although specific automotive standards compliance (e.g., AEC-Q100) was not mentioned, general applications within non-critical systems in vehicles, focusing on infotainment or internal communication networks, could potentially benefit from the noise suppression capabilities of this component.
Note that these potential industry applications are conceptual and illustrative. Installing the MPZ1608S300ATAH0 in any application requires detailed analysis and verification by professional engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TDK Corporation
TDK Corporation is a seminal leader in the electronic components industry, renowned for its broad spectrum of components, including an extensive line of filters. In particular, their contributions to the development and manufacture of Data Line Filters such as the MPZ1608S300ATAH0 have solidified their reputation as a provider of reliable and high-quality solutions for electromagnetic compatibility (EMC) challenges. TDK’s portfolio spans a variety of components designed to address noise suppression and filtering requirements across a wide array of applications. Their expertise in material science, coupled with innovative design and manufacturing capabilities, underpins the development of products that meet the evolving needs of the electronics industry.
Where to Find MPZ1608S300ATAH0 by TDK Corporation
To source the MPZ1608S300ATAH0, we recommend researching available inventory and pricing on findchips.com. Here, you’ll find comprehensive listings for this part, alongside essential purchasing information. Furthermore, the Data Line Filters page can provide insights into alternate parts offered by TDK Corporation or other manufacturers that might suit different application needs.
Historically, distributors such as Win Source Electronics, Chip 1 Exchange, Sensible Micro Corporation, Bristol Electronics, TME, TTI, Quest Components, Avnet Americas, TTI Europe, Future Electronics, Mouser Electronics, Avnet Abacus, DigiKey, and Farnell have stocked the MPZ1608S300ATAH0. Nonetheless, inventory levels and pricing are subject to change, making it imperative to visit findchips.com for the most up-to-date information.