Overview of MSASE32MAB5107MPNA01 by TAIYO YUDEN
The MSASE32MAB5107MPNA01 is a multilayer ceramic capacitor featuring a capacitance of 100 µF and a rated voltage of 16 V. It falls under the category of fixed capacitors and utilizes X5R dielectric material. The device is packaged in a rectangular surface mount configuration with dimensions 1210 (3.2 mm x 2.5 mm) and a height of 2.5 mm, making it suitable for modern compact electronic devices.
This part has a tolerance of ±20%, which is acceptable for various applications, and a temperature coefficient of 15% ppm/°C. Designed with a negative tolerance of 20% and a positive tolerance of 20%, it allows for flexibility in various circuit designs. The fixed capacitors category encompasses components crucial for managing energy storage and filtering in electronic devices, and this part is compliant with current environmental standards like RoHS and REACH.
The MSASE32MAB5107MPNA01 is currently in an active part life cycle, indicating that TAIYO YUDEN continues to support this component. It is essential to note that the factory lead time for this part is approximately 11 weeks as of the current writing. This information may impact procurement strategies for projects that require timely component availability.
Industry Applications for MSASE32MAB5107MPNA01
The MSASE32MAB5107MPNA01 could find various applications across multiple industries due to its characteristics and specifications. Below are some potential use cases:
- Industrial Automation: This component might play a role in the power supply systems of automation equipment. The ability to support fluctuating voltage levels might be beneficial in systems that require stable power delivery, such as programmable logic controllers (PLCs) and servo drives.
- Renewable Energy: The capacitor could potentially be used in energy storage systems that integrate solar panels or wind turbines. It might also help in smoothing out voltage variations in power conversion electronics, which could improve efficiency and reliability.
- Robotics and Drones: The lightweight packaging and capacitance value could make this part suitable for use in drones requiring compact, efficient power management solutions. It might assist in filtering out power supply noise and stabilizing voltage levels in embedded systems.
- Consumer Electronics: The capacitor could also potentially serve in mobile devices or laptops, where space is limited, and a reliable power supply is critical for performance. Applications could include audio circuits or energy-efficient power management systems.
- Telecommunications: The MSASE32MAB5107MPNA01 might be suited for use in base stations and signal processing equipment, where minimizing signal distortion is essential. Stabilizing voltage in RF power amplifiers or modems could be crucial as well.
It is important to note that these potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TAIYO YUDEN
TAIYO YUDEN is known for its development and manufacture of a wide array of electronic components, particularly capacitors, inductors, and magnetic components. Within the capacitor domain, they offer a range of products, including various types of ceramic capacitors, tantalum capacitors, and aluminum electrolytic capacitors.
The company emphasizes innovation in producing high-performance capacitors like the MSASE32MAB5107MPNA01, which are often utilized in high-frequency applications due to their low equivalent series resistance (ESR). TAIYO YUDEN manufactures similar parts, allowing for diverse applications across consumer electronics, automotive, and industrial sectors, thus ensuring that they meet specific customer requirements while complying with modern environmental regulations.
Research Price and Stock for MSASE32MAB5107MPNA01 by TAIYO YUDEN on Findchips.com
It is recommended to research stock and pricing for the MSASE32MAB5107MPNA01 at Findchips. This website aggregates data from numerous distributors, making it easier to find current availability and competitive pricing. Alternate components can also be explored using the fixed capacitors section.
The MSASE32MAB5107MPNA01 has been previously available through various distributors, including New Advantage Corporation, LCSC, Chip One Stop, Avnet Abacus, TTI, Quest Components, Verical, Onlinecomponents.com, Future Electronics, Arrow Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, current stock levels and pricing may vary, so checking Findchips will provide the most up-to-date information.