Overview of MT25QU02GCBB8E12-0AAT by Micron Technology Inc.
The MT25QU02GCBB8E12-0AAT is a high-density, high-performance Flash memory device from Micron Technology Inc., featuring a storage capacity of 2 Gbit packaged in a slim 24-pin TBGA (Thin Profile Ball Grid Array). Specifically designed for rigorous applications, this Flash memory operates over an industrial temperature range of -40°C to 105°C, making it suitable for environments that experience extreme temperatures.
This component integrates a Serial Peripheral Interface (SPI), and supports Quad SPI (QSPI) for high-speed data transfer, marked by a significant maximum clock frequency of 166 MHz. The memory configuration stands at 512M x 4Bit, which translates into a robust and reliable performance ideal for a range of applications. The device complies with AEC-Q100 standards, ensuring automotive-grade reliability, and its RoHS compliance denotes adherence to environmentally safe manufacturing practices.
The memory density, technical construction, and operational specifics of this Flash component make it an essential choice for developers looking for durable, fast, and reliable Memory solutions in demanding applications.
Industry Applications for MT25QU02GCBB8E12-0AAT
- Automotive: Given its compliance with the stringent AEC-Q100 standard, the MT25QU02GCBB8E12-0AAT could potentially serve critical applications in automotive technology such as advanced driver-assistance systems (ADAS), infotainment systems, and other in-vehicle networks that require high-reliability memory with fast access and operation speeds under a wide range of temperatures.
- Industrial Automation: The robust operating temperature range and endurance of this device might make it suitable for use in industrial controllers, sensors, and automation systems where reliability and longevity of the memory component are crucial under variable and harsh conditions.
- Telecommunication: Equipments like switches and routers, which require rapid access to large volumes of data and configuration settings, might benefit from integrating this component. Its high clock speed and memory density could potentially enhance the performance and reliability of telecommunication infrastructure.
- Consumer Electronics: High-performance Flash memories like the MT25QU02GCBB8E12-0AAT might also be found in consumer electronics such as smart home devices and portable technology, providing necessary storage solutions that optimize device functionality and user experience.
Note: These potential industry applications are strictly illustrative and should be analyzed and verified by engineering and design teams to ensure compliance with specific industry standards and requirements.
About Micron Technology Inc.
Micron Technology Inc. is a leading innovator in memory and storage solutions, particularly noted for its significant advancements in Flash Memories. The company produces a wide range of memory components including MT25QU02GCBB8E12-0AAT which illustrates their commitment to providing high-performance, reliable, and versatile Flash memory products. Micron’s portfolio also includes other specialized memory solutions that cater to a multitude of sectors such as computing, networking, and mobile devices, underscoring their role as a key supplier in the global tech ecosystem.
Where to Find MT25QU02GCBB8E12-0AAT by Micron Technology Inc
To purchase the MT25QU02GCBB8E12-0AAT or to find alternative Flash Memories, one can visit findchips.com. Here, you can compare current stock levels and pricing from various distributors. Historically, distributors such as New Advantage Corporation, LCSC, Avnet, and Mouser Electronics have stocked this part, but availability can vary. Always check findchips.com for the most current information.