MUR1100EG by onsemi

Overview of MUR1100EG by onsemi

The MUR1100EG by onsemi is a power rectifier characterized by its ultra-fast recovery and switch-mode functionality. This component is designed for applications requiring a diode capable of handling a reverse voltage of up to 1000 V and an output current of 1 A. Its packaging consists of an axial lead measuring 5.20×2.70mm with lead length and diameter of 25.4×0.71mm, housed in a plastic, lead-free package. The part is notated as being compliant with RoHS requirements, indicating its adherence to the latest environmental regulations that restrict the use of certain hazardous substances in electrical and electronic equipment.

The key features of the MUR1100EG include its fast reverse recovery time of 75 nanoseconds and a maximum forward voltage of 1.75 V, making it an efficient choice for fast-switching applications. Furthermore, its designation as a “free-wheeling diode” suggests its utility in circuits where it is necessary to eliminate flyback, which is a common challenge in inductive loads when they are suddenly de-energized. The part operates across a wide temperature range from -65 °C to +175 °C, making it suitable for a variety of challenging environments.

Industry Applications for MUR1100EG

The MUR1100EG rectifier finds its applications in various industries due to its robust specifications and compliance with environmental standards. Some of the key industries and potential uses include:

  • Consumer Electronics: This rectifier might be deployed in power supply units for consumer electronics where efficiency and reliability are paramount. Its ultra-fast recovery feature makes it suitable for high-frequency operations, such as in switching power supplies and converters found in televisions, computers, and other personal electronic devices.
  • Energy and Power Systems: In energy generation and distribution systems, rectifiers like the MUR1100EG could be used for converting alternating current (AC) into direct current (DC). Its high reverse voltage capability and durability under high temperatures make it a potential candidate for use in power conditioning and management applications within both conventional and renewable energy sectors.
  • Renewable Energy: Specifically, in renewable energy applications such as solar power inverters and wind turbine power systems, the MUR1100EG’s fast switching capability and high reliability could be essential for efficient energy conversion from variable renewable sources into stable DC or AC power.

Note that these potential applications require thorough analysis and verification by engineering and design teams to ensure suitability and reliability in specific use cases.

About onsemi

onsemi is a leading semiconductor company, especially noted for its comprehensive range of semiconductor products and technologies, including a variety of diodes. Within the broader category of Rectifier Diodes, onsemi produces a range of components that cater to diverse needs, from general rectification to specific, high-speed switching applications. The MUR1100EG is among the offerings that highlight onsemi’s focus on efficiency, reliability, and environmental compliance.

The company’s expertise in developing components like the MUR1100EG showcases their commitment to innovation in semiconductor technology, particularly in areas requiring high-speed, high-voltage capabilities. onsemi’s products are designed to meet the rigorous requirements of a broad spectrum of industries, including automotive, telecommunications, computing, and industrial markets, reflecting the company’s focus on delivering high performance and energy-efficient solutions.

Where to Find MUR1100EG by onsemi

To purchase the MUR1100EG or find further information about its specifications and availability, findchips.com is the recommended platform. Findchips.com aggregates and compares real-time pricing and availability data from various distributors, providing a comprehensive overview for engineers and procurement specialists. Historically, the part has been available from distributors including EBV Elektronik, Avnet Silica, Avnet Asia, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, stock levels and pricing are subject to change, so for the most current information, visit findchips.com.

Furthermore, findchips.com enables users to explore similar parts within the Rectifier Diodes category, offering alternatives that might be better suited to specific requirements. This includes components offered by onsemi as well as other manufacturers, ensuring that engineering and procurement professionals have access to a wide range of options for their projects.

Compare pricing for MUR1100EG and other Rectifier Diodes / Diodes at findchips.com