Overview of MURS160-E3/52T by Vishay Intertechnologies
The MURS160-E3/52T by Vishay Intertechnologies is a fast Rectifier Diode, designed for quick switching with a reverse recovery time of just 50 nanoseconds. This component features a repetitive peak reverse voltage of 600V and an average forward current of 1A. It is housed in a DO-214AA package, commonly referred to as SMB, which includes 2 pins. This diode supports a maximum forward voltage of 1.25V and can handle a forward surge current up to 35A, making it suitable for high-stress conditions.
Rohs compliant and labeled under Vishay’s “fast diode” category, this product also boasts characteristics such as being a free-wheeling diode that can be applied to enhance circuit efficiency. It is noteworthy for its operating temperature range, from -65°C to +175°C, allowing for its use in a variety of environmental conditions. With peak reflow temperatures reaching up to 260 degrees Celsius, the MURS160-E3/52T is adaptable to different soldering processes. The diode is fabricated from Silicon, which assures a good balance between performance and cost.
Its packaging is designed for surface mount technology, showing the product’s convenience in modern electronic assembly methods. Additionally, its moisture sensitivity level is rated at 1, which indicates the highest level of moisture resistance under the IPC/JEDEC J-STD-020 specification.
Industry Applications for MURS160-E3/52T
The MURS160-E3/52T is versatile in its applications but is particularly suitable for industries where fast and reliable diode performance is critical. Here are some potential uses:
- Consumer Electronics: This diode might be used in power supply circuits within televisions and computers, where its fast-switching capabilities can enhance power efficiency and minimize noise, though suitability will depend on specific circuit requirements.
- Industrial Automation: It could potentially be integrated into motor controllers, also benefiting from its fast switching and high surge current capability to handle inductive loads effectively.
- Telecommunications: The MURS160-E3/52T could be used for power management and signal conditioning components within communication infrastructure due to its reliability over a broad temperature range and its small footprint. Again, specific applications should be validated by a design engineer.
- Aerospace and Defense: Given its capability to function at a range of temperatures and its robust design, this diode could find applications in aerospace or defense equipment, though further compliance verification would be necessary.
- Railway: In transportation, particularly railways, where electrical systems require components that can handle high surges and fast recovery times to ensure operational safety and device longevity.
Note: The above-mentioned industry applications for the MURS160-E3/52T are illustrative and would need appropriate verification from engineering and design teams to ensure compliance with industry specifications and safety standards.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the field of discrete semiconductors and electronic components, producing a wide range of Rectifier Diodes alongside other technological innovations. Vishay’s Rectifier Diodes, including the MURS160-E3/52T, are recognized for their durability, efficiency, and the company’s commitment to technological advancement and quality control. Overall, Vishay is a strong brand in the diode market, providing solutions that fit various industrial needs.
Where to Find MURS160-E3/52T by Vishay Intertechnologies
To purchase the MURS160-E3/52T, potential buyers should consider visiting findchips.com to access real-time information on availability and pricing from various distributors. This part has historically been available at distributors including LCSC, EBV Elektronik, Mouser Electronics, and Newark. For alternatives, you might also want to explore additional Rectifier Diodes that might be offered by Vishay Intertechnologies or other manufacturers.