Overview of MURS220T3G by onsemi
The MURS220T3G from onsemi is a power rectifier featuring ultra-fast recovery with specifications of 2 A forward current and a peak reverse voltage of 200 V, encapsulated in a SMB package on a 2500-reel. This component is designed for applications requiring a combination of high-speed switching, low leakage current, and high voltage capability. Its ultra-fast recovery time is specified at max 25 ns, making it ideal for high-speed switch mode applications. With a maximum forward voltage of 950 mV and the capability to handle forward surge current up to 40 A, the MURS220T3G is equipped to manage challenging power and switching environments. The diode is also characterized with a single diode configuration, enhancing its suitability for applications that demand efficient unidirectional current flow.
This rectifier diode is lead-free, RoHS compliant, and aims at high voltage ultra-fast recovery power applications. Its package is made from plastic/epoxy, which provides a durable and cost-effective solution. Onsemi, the manufacturer of MURS220T3G, notes a factory lead time of 10 weeks as of the current writing. Additional features of the MURS220T3G include being designed as a free wheeling diode, which is crucial for converting alternating current (AC) to direct current (DC) in power supplies. This capability makes it an essential component in a wide range of electronic devices. The diode’s ability to withstand high operating temperatures (from -65 °C to 175 °C) further adds to its versatility in various applications.
Industry Applications for MURS220T3G
The MURS220T3G diode’s attributes suggest its suitability for several key industries. Here are some potential applications:
- Space Technology: The robustness of the MURS220T3G, including its high thermal performance, makes it a candidate for use in satellites and space exploration vehicles where efficiency and reliability in power conversion are paramount. However, each application would need to be analyzed to ensure that the component meets the stringent reliability and quality standards required for space technology.
- Aerospace and Defense: With its high voltage and fast recovery time, the MURS220T3G could potentially be integrated into the power supply units of avionics and radar systems. It might also find applications in the power regulation systems of unmanned aerial vehicles (UAVs) requiring reliable, fast-switching diodes.
- Energy and Power Systems: The ability of this diode to handle high surge currents and operate efficiently under high temperatures could make it suitable for renewable energy systems such as solar power inverters or wind turbine converters. It might also be used in high-performance battery chargers and power factor correction circuits.
- Industrial and Automotive: For applications requiring efficient power management and reliability, such as electric vehicles (EVs) and charging stations, the MURS220T3G could offer significant benefits in terms of reducing energy loss during power conversion.
It’s important to note that these applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure the MURS220T3G meets specific requirements.
About onsemi
Onsemi is a leading manufacturer known for producing a broad range of high-quality semiconductor components, with a significant presence in the diodes and rectifiers market. The company specializes in manufacturing components that meet the rigorous demands of the modern electronics industry, including power management, automotive, and sustainable energy markets. The MURS220T3G is part of onsemi’s extensive portfolio of Rectifier Diodes, which are designed to offer efficient solutions for high-speed switching and power conversion applications. Onsemi is committed to innovation and sustainability, embedding these principles into the development of its products, making it a go-to manufacturer for reliable and advanced semiconductor devices.
Where to Find MURS220T3G by onsemi
To source the MURS220T3G diode, we recommend starting your search at findchips.com. Here, you can access comprehensive inventory listings and current stock levels from leading distributors worldwide. While onsemi’s MURS220T3G has historically been available through distributors such as Win Source Electronics, Sense Electronic Company Limited, New Advantage Corporation, and LCSC, among others, availability can fluctuate. Therefore, checking findchips.com will provide you with the most up-to-date information on stock levels and pricing. Additionally, for engineers and procurement specialists exploring alternatives, the Rectifier Diodes category on findchips.com can be used to find alternate parts offered by onsemi or other manufacturers that might be better suited to specific applications.