NC7SZ126P5X by onsemi

Overview of NC7SZ126P5X by onsemi

The NC7SZ126P5X by onsemi is a TinyLogic UHS buffer characterized by a 3-STATE output, ideally packaged in a SC-88A / SC-70-5 small outline format. This component is part of the Bus Driver/Transceivers subcategory within the broader category of Logic devices. Its supply voltage ranges from 1.65V to 5.5V and it boasts a single non-inverting buffer with a true output polarity.

This device adheres to RoHS (Restriction of Hazardous Substances) guidelines, ensuring it is manufactured with a minimal environmental impact. Designed to handle a maximum output current of 0.032 A and operating within an industrial temperature range between -40 °C and 85 °C, the NC7SZ126P5X is versatile enough for robust applications. Additional features include a propagation delay of approximately 13.8 ns and a 5-pin configuration, which makes it a compact yet powerful component for high-performance logic circuits.

Industry Applications for NC7SZ126P5X

The functional and form factor attributes of the NC7SZ126P5X could position it as a valuable component in various industries. Listed below are potential applications across different sectors, noting the use of conditional language given these are suggestive, hypothetical use cases that would necessitate further validation by relevant engineering teams:

  • Consumer Electronics: The device could potentially be incorporated into the design of advanced consumer gadgets for signal buffering to ensure low-voltage operation, supporting devices that require extended battery life, such as remote controls and small household appliances.
  • Computing and Data Storage: Given its small package size and high-speed performance, this buffer might be useful in computing applications where space and speed are critical, such as in SSDs or compact desktops.
  • Telecommunications: The reliable signal transmission characteristics and robust temperature range make it suitable for telecommunications infrastructure, potentially enhancing signal integrity across networks.
  • Industrial Automation: Its fast propagation delay and ability to work within a wide range of operating temperatures could make it a good option for process control systems, where precise timing and reliability are essential.
  • Automotive: While this specific device is not listed with automotive industry standards like AEC-Q100, components of this type could theoretically find application in non-critical automotive electronics, subject to further compliance confirmation and testing.

Note: These potential applications require analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.

About onsemi

onsemi is a prominent manufacturer in the electronics industry, specializing in semiconductor components across a range of applications. In the realm of Bus Driver/Transceivers and Logic components, onsemi offers a diverse portfolio that includes devices similar to the NC7SZ126P5X, designed to cater to varying needs for digital logic functionality in electronic devices. onsemi focuses on continuous innovation and adherence to stringent quality and environmental standards, making its components a choice for designers aiming for efficiency and reliability.

Where to Find NC7SZ126P5X by onsemi

To procure the NC7SZ126P5X, professionals and organizations are recommended to explore options on findchips.com. This platform allows users to check current stock levels and pricing from multiple distributors. Historically, this part has been available through distributors such as New Advantage Corporation, Master Electronics, and Mouser Electronics but stock levels fluctuate. Therefore, visiting FindChips would provide the most recent availability information and allow for comparison with alternative Bus Driver/Transceivers from onsemi or other manufacturers.

Compare pricing for NC7SZ126P5X and other Bus Driver/Transceivers / Logic at findchips.com