Overview of NCU18XH103F6SRB by Murata Manufacturing Co Ltd.
The NCU18XH103F6SRB is part of Murata Manufacturing Co Ltd.’s robust line of electronic components, specifically within the Non-linear Resistors category. This NTC thermistor offers a 10KΩ resistance at 25°C, with a Beta value (K) of 3380K, making it optimal for precise temperature sensing applications. It features a 0603 [1608 Metric] chip size, designed for surface-mount technology (SMT) which ensures a minimal footprint on circuit boards. Compliant with ROHS and REACH standards, it underscores Murata’s commitment to environmental responsibility. Equipped with two terminals for dual-ended mounting, and characterized by notable specifications such as an operating temperature range from -55 °C to 150 °C and a resistance tolerance of 1%, this thermistor is tailored for a wide range of applications that mandate high precision and reliability.
Industry Applications for NCU18XH103F6SRB
The wide operating temperature range and high precision of the NCU18XH103F6SRB thermistor makes it a versatile component for various industries. Potential applications might include, but are not limited to:
- Automotive: In-cabin temperature control, engine coolant temperature sensing, or battery temperature monitoring could benefit from this thermistor’s accuracy and reliability.
- Consumer Electronics: Devices such as smart thermostats, HVAC systems, or battery-operated devices might use this thermistor for effective temperature regulation and protection.
- Healthcare: Medical devices that require precise temperature monitoring, such as incubators or patient monitoring systems, could integrate this component for its dependable temperature sensitivity.
- Industrial: In sectors like renewable energy or telecommunications, this thermistor could be used for monitoring ambient temperatures within electronic equipment or for temperature compensation in circuits.
Note that these potential applications require thorough analysis and verification by engineering and design teams to ensure compatibility and optimal performance.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. Specialized in the field of resistors, including Non-linear Resistors, Murata provides an extensive range of products that support the evolving electronics industry. Their NCU18XH103F6SRB, along with similar parts, illustrates Murata’s expertise in producing thermistors that offer reliability, precision, and performance suited for a variety of demanding applications. Murata is renowned for its commitment to quality, innovation, and environmental sustainability, positioning its products at the forefront of technological advancement and industry standards.
Where to Find NCU18XH103F6SRB by Murata Manufacturing Co Ltd
To purchase the NCU18XH103F6SRB or to find out more about its availability, potential buyers are encouraged to visit findchips.com. Findchips.com provides up-to-date stock levels and pricing from a host of distributors, as well as detailed part data and attributes. Historically, this part has been available from distributors such as Symmetry Electronics, Avnet Asia, DigiKey, and Mouser Electronics. It is recommended to check Findchips for current availability from these and other distributors, as stock levels and pricing are subject to change. Also, the Non-linear Resistors link can be used to search for alternative parts offered by Murata Manufacturing Co Ltd or other manufacturers should there be a need for comparison or if the NCU18XH103F6SRB is not currently available.