NGTB20N120IHRWG by onsemi

Overview of NGTB20N120IHRWG by onsemi

The NGTB20N120IHRWG is an Insulated Gate Bipolar Transistor (IGBT) optimized for induction heating applications, featuring a 1200V, 20A FS2-RC rating in a TO-247 package. Manufactured by onsemi, this part is designed for high efficiency and power control in electronic circuits. The IGBT employs advanced technology to achieve ideal switching performance and enhanced thermal management, making it suitable for high voltage and current operations. With a collector-emitter voltage maximum of 1200 V and a collector current maximum of 40 A, the NGTB20N120IHRWG offers robust performance for demanding applications. The part’s package code is TO-247, which is well-regarded for its ability to handle high power densities with adequate heat sinking.

The device also carries a high gate-emitter threshold voltage of 6.5 V and gate-emitter voltage maximum of 20 V, indicating strong gate control capabilities important for precise switching operations. It operates at a maximum temperature of 175 °C, which provides an allowance for diverse operating environments. Regarding environmental and regulatory compliance, the NGTB20N120IHRWG is lead-free, RoHS compliant, and has an ECCN code of EAR99, making it suitable for global use in various markets.

Industry Applications for NGTB20N120IHRWG

The IGBTs like NGTB20N120IHRWG are essential in various industries due to their efficiency and power handling capabilities. Here are a few potential industry applications, conditioned on the engineering verification for specific requirements:

  • Industrial Automation: In this sector, devices such as motor drives and controllers which require robust, high-frequency switching components could potentially utilize NGTB20N120IHRWG. Its high power and voltage handling characteristics are advantageous for managing large motors and industrial machinery.
  • Energy and Power Systems: Components such as solid-state circuit breakers and power transmission systems might benefit from integrating NGTB20N120IHRWG. Its ability to handle high voltages with efficient control of power flow could enhance system reliability and performance.
  • Renewable Energy: For applications in solar inverters or wind turbine power systems, the NGTB20N120IHRWG could potentially offer the necessary efficiency and durability. Here, precise power management is crucial, and the robust specifications of NGTB20N120IHRWG might be aligned with such requirements.

Note: These potential industry applications are conceptual and would require thorough validation by professional engineering and design teams to ensure compliance with specific industry standards and application needs.

About onsemi

onsemi is a prominent manufacturer in the semiconductor sector, particularly recognized for its range of IGBTs and other transistors. Focusing on power efficiency, onsemi’s transistors are used in a variety of demanding applications including automotive systems, renewable energy, and industrial electronics. Their expertise in manufacturing high-performance IGBTs such as NGTB20N120IHRWG reflects their commitment to providing reliable and advanced electronic components. onsemi ensures that their products like NGTB20N120IHRWG meet high standards of quality and efficiency, suitable for high power applications across various industries.

Where to Find NGTB20N120IHRWG by onsemi

If you are looking to source the NGTB20N120IHRWG, it is advisable to research and verify availability on platforms like findchips.com. On this platform, you can also access a wide selection of IGBTs to find alternatives that may be suitable. Historically, NGTB20N120IHRWG has been available at distributors such as Flip Electronics and Rochester Electronics, though real-time stock levels and pricing need to be confirmed via such platforms.

Compare pricing for NGTB20N120IHRWG and other IGBTs / Transistors at findchips.com