Overview of NINA-B316-01B by u-blox AG
The NINA-B316-01B by u-blox AG is a Telecom Circuit classified under the Other Telecom ICs category in Telecommunication Circuits. Specifically, it is an RF transceiver module (RF TXRX MOD) supporting Bluetooth and 802.15.4 wireless standards, equipped with an nRF52840 microcontroller, and designed for surface-mount technology (SMT) applications. The module features a built-in PCB antenna and leverages u-blox’s u-connectXpress protocol stack, facilitating easier integration and application development. Notably, this part is also compliant with the Restriction of Hazardous Substances Directive (RoHS), although its compliance with the REACH regulation remains unspecified. Additionally, as of the current writing, the factory lead time for the NINA-B316-01B stands at approximately 12 weeks.
Industry Applications for NINA-B316-01B
The NINA-B316-01B by u-blox AG could potentially find applications in several demanding industrial sectors due to its robust wireless connectivity capabilities and integration features. Below are several industries where this part could be usefully applied, highlighting the theoretical fit while emphasizing that such applications should undergo rigorous validation processes:
- Industrial Automation: In industrial automation, the module could potentially be used for wireless sensor networks or for machine-to-machine communication due to its Bluetooth and 802.15.4 capabilities, which are suitable for short-range and low-power transmissions. Its integration flexibility through surface mounting makes it a candidate for compact industrial devices.
- Energy and Power Systems: The device could potentially be part of communication solutions within smart grids or remote monitoring systems in energy production facilities, where robust and reliable wireless communication like that provided by the NINA-B316-01B is crucial.
- Renewable Energy: For renewable energy installations, such as solar panels or wind turbines, the module potentially offers a practical solution for remote data logging and condition monitoring to optimize performance and anticipate maintenance needs.
- Robotics and Drones: In robotics and drones, reliable communication modules are essential, and the NINA-B316-01B, with its compact form factor and low energy consumption facilitated by the 802.15.4 protocol, could potentially be ideal for these applications.
Please note, these potential industry applications are conceptual and require detailed analysis by engineering teams to ensure compliance with specific industry standards and application requirements.
About u-blox AG
u-blox AG is a prominent global provider of positioning and wireless communication technologies and services. Their product range is extensive in the realm of Telecommunication Circuits, focusing on modules and chips for the wireless communication market. Within the subcategory of Other Telecom ICs, u-blox has developed a robust lineup, including but not limited to, products like the NINA-B316-01B. These products are typically designed to offer reliability and performance across a range of applications, adhering to industry norms and standards for electronic components.
Where to Find NINA-B316-01B by u-blox AG
The NINA-B316-01B can be potentially sourced from a variety of distributors. Historically, this part has been available through New Advantage Corporation, Richardson RFPD, Avnet Americas, Future Electronics, Mouser Electronics, Avnet Silica, and DigiKey. For current availability, stock levels, and pricing, prospective buyers should use our search tool on findchips.com. For those exploring alternatives or similar parts within the Other Telecom ICs subcategory, this link can provide additional options and information.