Overview of NJVMJK31CTWG by onsemi
The NJVMJK31CTWG is a general-purpose NPN transistor that is designed to operate with a maximum voltage of 100 V and a current rating of 3 A. This particular component belongs to the subcategory of Small Signal Bipolar Transistors within the broader category of transistors. Notably, the device comes in an LFPAK-4 package, which is beneficial for applications requiring compactness and efficient thermal management. The transistor is rated for a power dissipation of 2.7 W, making it suitable for a variety of tasks where moderate power handling is necessary.
Manufactured by onsemi, the NJVMJK31CTWG is automotive qualified, indicating that it meets requirements for use in automotive applications. The part is compliant with RoHS standards, and it has a Pb-free code, which implies that it is free from lead content, a consideration that is critical for environmentally responsible practices in electronics manufacturing. Additionally, the NJVMJK31CTWG is classified under the active part life cycle, ensuring its availability and support for ongoing projects.
As of the current writing, the component has a factory lead time of approximately 10 weeks, which should be taken into account when planning procurement and project timelines. The NJVMJK31CTWG also features a moisture sensitivity level of 1, which indicates a low susceptibility to moisture-related issues, thus enhancing its reliability in various applications.
Industry Applications for NJVMJK31CTWG
The NJVMJK31CTWG might find utility in several industries due to its specifications and performance characteristics. Here are some potential applications:
- Automotive: Given its automotive qualification, the NJVMJK31CTWG could be integrated into electronic control units (ECUs), power management systems, or automotive lighting applications. The ability to handle significant voltage and current levels makes this transistor suitable for driving loads in automotive circuits.
- Industrial Automation: This part could potentially be used in control systems, such as motor drivers or sensors that require interfacing with high-power components. The robustness and reliability of the transistor might support automation systems that demand consistent performance over time.
- Consumer Electronics: The NJVMJK31CTWG might be utilized in power supplies for consumer electronics, where the need for reliable voltage regulation and switching is essential. Its general-purpose nature allows for versatility in various consumer applications.
- Telecommunications: This transistor could also be applied in telecommunications equipment, serving as part of the signal processing or amplification stages, where its NPN configuration could help in achieving signal integrity.
- Robotics and Drones: The NJVMJK31CTWG might play a role in powering motors and sensors within robotic systems or drones, where power efficiency and size constraints are critical.
It is important to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are essential to ensure compliance with industry standards and specific application requirements.
About onsemi
onsemi is a semiconductor manufacturer with a broad portfolio, including components for various electronic applications. Specifically in the area of transistors, onsemi offers a range of devices that cater to different power levels and packaging requirements. In addition to the NJVMJK31CTWG, onsemi produces similar parts designed for small-signal applications, which may serve various markets including automotive, industrial, and consumer electronics. The company is known for its commitment to supporting innovative technology solutions through high-quality components that meet strict reliability and performance standards.
Research Price and Stock for NJVMJK31CTWG by onsemi on Findchips.com
If you are interested in acquiring the NJVMJK31CTWG, it is advisable to check up-to-date stock and pricing information on Findchips. You can access the component details at this link: NJVMJK31CTWG. In addition, you can explore other options within the Small Signal Bipolar Transistors category for possible alternatives offered by onsemi or other manufacturers.
This part has been historically available through several distributors, including Verical, Onlinecomponents.com, Future Electronics, Arrow Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. It is recommended to visit Findchips for the most current stock levels and pricing as these details may vary over time.