Overview of NRC06F4991TRF by NIC Components Corp.
The NRC06F4991TRF by NIC Components Corp. is a fixed resistor categorized under Metal Glaze/Thick Film Resistors. It features a resistance value of 4990 ohms with a precision tolerance of ±1%, which ensures a high degree of accuracy in resistance. The resistor has a power rating of 0.1 watts and can handle a maximum working voltage of 50 volts. With a temperature coefficient of 100 ppm/°C, the part’s resistance value remains stable across a wide temperature range from -55 °C to +155 °C. Measuring just 1.6 mm in length, 0.8 mm in width, and 0.45 mm in height, this component comes in a compact 0603 [1608 metric] chip package which is amenable for surface mount technology (SMT) applications.
This resistor meets rigorous industry requirements being AEC-Q200 compliant, indicating its suitability for automotive applications. It is ROHS compliant and reaches regulation-compliant, making it environmentally friendly by avoiding hazardous substances in its manufacturing. The operating temperature and power dissipation ratings suggest that it can perform reliably in various environments without degradation in performance. The physical and electrical properties of the NRC06F4991TRF, combined with its compliance to stringent standards, make it versatile for a wide range of technical applications.
Industry Applications for NRC06F4991TRF
- Automotive: With its AEC-Q200 qualification, the NRC06F4991TRF could potenitally be integrated into automotive electronics such as engine control units, infotainment systems, and automotive sensors. The precise tolerance and stability in harsh environmental conditions assure reliability in these critical applications.
- Consumer Electronics: Devices such as smartphones, tablets, and wearables might incorporate this resistor due to its small size and reliable performance over a broad temperature range. The 1% tolerance ensures the efficiency and accuracy essential in these devices.
- Telecommunications: In telecommunication equipment, precision and reliability are critical. The NRC06F4991TRF might potentially be used in network hardware like routers and switches where stable performance and minimal drift in resistance are necessary for signal integrity.
- Industrial Automation: The durability and precision of the NRC06F4991TRF could make it suitable for use in automated manufacturing equipment, particularly in applications demanding precise control, like in robotic assemblies or process controllers.
- Electronic Manufacturing: Specifically for testing and measurement equipment used in the production of electronics, the reliable performance and high temperature stability of this resistor could provide precise measurements ensuring product quality.
Note: These potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About NIC Components Corp.
NIC Components Corp. is a manufacturer specializing in a wide range of electronic components, including an extensive line of resistors. As a key player in the production of Metal Glaze/Thick Film Resistors, NIC Components Corp. manufactures products like the NRC06F4991TRF which are known for their precision and reliability. The company focuses on components destined for demanding applications, ensuring compliance with stringent standards such as AEC-Q200. This makes their products popular among industries that require high reliability and accuracy.
Where to Find NRC06F4991TRF by NIC Components Corp
To purchase the NRC06F4991TRF, you can search on findchips.com. This platform will offer current stock levels and pricing from various distributors. Historically, this part has been available through distributors such as New Advantage Corporation, DigiKey, Newark, and Future Electronics, among others. For alternate Metal Glaze/Thick Film Resistors that might be offered by NIC Components Corp or other manufacturers, you can explore additional listings on findchips.com to compare options and availability.