Overview of NT3H2111W0FHKH by NXP Semiconductors
The NT3H2111W0FHKH, also known as the NTAG I²C plus, is a Near Field Communication (NFC) Forum Type 2 Tag with an I²C interface optimized for entry-level applications. Manufactured by NXP Semiconductors, this component boasts a small form factor with its 8-Pin QFN (Quad-Flat No-leads) package, designed for seamless integration into various RFID (Radio-Frequency Identification) read/write applications. Operating at a frequency of 13.56MHz, this NFC controller is encapsulated in a QFN-8 package, with specifications aimed at enhancing consumer products, security systems, fintech, and telecommunication devices with NFC capabilities.
This component is recognized for its compliance with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorisation, and Restriction of Chemicals) codes, emphasizing its suitability for global deployment in electronics where environmental standards are prioritized. Key specifications include a very thin profile package optimized for space-constrained applications and high-temperature resilience ranging from -40°C to 105°C, suitable for industrial-grade applications. With an operating voltage range of 1.67V to 3.6V, it offers flexibility in power supply choices, making it a versatile option for designs requiring NFC functionality integrated with an I²C interface.
Industry Applications for NT3H2111W0FHKH
The NT3H2111W0FHKH, given its NFC communication capabilities and high-temperature resilience, possesses a range of potential applications across various industries. Here are some industry applications where this NFC tag might find use:
- Consumer Electronics: In wearable technology, such as smartwatches and fitness trackers, for seamless pairing and data exchange with smartphones. The durable nature and small profile of NT3H2111W0FHKH could also serve well in enhancing user experiences with household appliances by enabling smart, intuitive interactions.
- Security and Surveillance: For access control systems, such as secure entry points in buildings or secure lockers, where NFC tags can provide a convenient and secure method of authentication. Its operating temperature range indicates it might be reliably used in outdoor environments where conditions can vary widely.
- Financial Technology (Fintech): In contactless payment systems or digital wallets, where the speed and security of NFC are critical. The small form factor and high durability of the NT3H2111W0FHKH make it an ideal candidate for embedding in payment cards or mobile devices.
- Telecommunications: In enhancing connectivity between smart devices. For example, setting up communication between phones, tablets, and wearables by simply tapping devices together. Its power efficiency and minimal size could significantly contribute to the seamless integration in a wide range of devices.
It’s important to note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure they adhere to industry standards and specific application requirements. This is particularly essential due to the technical nuances and environmental demands different applications may impose.
About NXP Semiconductors
NXP Semiconductors is a leading technology company with a strong focus on secure connectivity solutions for embedded applications. In the realm of Other uPs/uCs/Peripheral ICs, NXP stands out for its innovative products that empower secure connections and infrastructure for a smarter world. Alongside the NT3H2111W0FHKH, NXP manufactures a wide array of similar parts designed to address the needs of evolving technologies in consumer electronics, automotive, industrial, and IoT markets. Their semiconductor solutions are instrumental in enabling advancements in a variety of applications, from improving user interface experiences with touch sensors to enhancing vehicle safety with automotive processing units.
Where to Find NT3H2111W0FHKH by NXP Semiconductors
The NT3H2111W0FHKH can be found through various distributors or directly from manufacturers. To assist with procurement, findchips.com offers a comprehensive comparison of stock levels and pricing from numerous distributors. Notable distributors that have historically stocked this part include Rochester Electronics, Quest Components, Avnet Americas, and Mouser Electronics, among others. It is advisable to consult findchips.com for the most up-to-date stock information and competitive pricing. The site also provides a platform to explore Other uPs/uCs/Peripheral ICs that might be offered by NXP Semiconductors or other manufacturers, offering alternatives to consider for specific application requirements.