Overview of NX3215SA-32.768KHZ-EXS00A-MU00525 by Nihon Dempa Kogyo Co Ltd
The NX3215SA-32.768KHZ-EXS00A-MU00525 is a Parallel – Fundamental Quartz Crystal, operating at a nominal frequency of 32.768 kHz. Manufactured by Nihon Dempa Kogyo Co Ltd, this component is a type of crystal resonator designed for precision frequency management and stability in electronic circuits. Notably, it features a frequency stability of 0.04% and a frequency tolerance of 20 ppm, ensuring high reliability for time-sensitive applications.
This surface mount crystal resonator has additional features that make it particularly suited for automotive applications, evident from its compliance with the AEC-Q200 standard—an automotive qualification for passive components. Highlighting its robustness are its operating temperature range from -40°C to +125°C and its low drive level of 0.1 µW, ideal for minimizing power consumption. The physical dimensions are compact, measuring 3.2 mm x 1.5 mm x 0.8 mm, designed for space-sensitive applications.
Industry Applications for NX3215SA-32.768KHZ-EXS00A-MU00525
Given the specifications and features of the NX3215SA-32.768KHZ-EXS00A-MU00525, it is potentially suitable for a variety of high-demand applications across numerous industries. Below are several sectors where this crystal could be beneficial:
- Automotive: This crystal’s compliance with AEC-Q200 standards potentially make it ideal for vehicular systems requiring precise timing for engine control units, infotainment systems, and other in-vehicle networks where reliable crystal performance under extreme conditions is critical. These applications would benefit from the crystal’s robust temperature tolerance and stability.
- Consumer Electronics: Devices such as wearable technology, smart watches, and other portable electronic devices that require precise timing for user interface and connectivity functions might also utilize this type of crystal. The small footprint and low power consumption make it ideal for compact, battery-powered devices.
- Industrial Automation: In factory settings where timing is critical for the synchronization of machinery and data logging systems, the crystal’s precise frequency tolerance could ensure seamless operations and connectivity amidst industrial equipment.
- Telecommunications: Network equipment such as routers and switches could benefit from the high frequency stability and tolerance offered by this crystal, facilitating reliable data transmission and clock management in communication infrastructures.
Please note that while these applications show potential utility, actual use must be thoroughly validated by engineering and design teams specific to each industry and application, ensuring compliance with all relevant standards and certifications.
About Nihon Dempa Kogyo Co Ltd.
Nihon Dempa Kogyo Co Ltd., commonly abbreviated as NDK, is a prominent manufacturer in the field of Quartz Crystals and resonators. These components are vital in providing the precise frequency management required for modern electronic devices. NDK is known for its extensive range of crystal products that cater to various applications, from consumer electronics to industrial and automotive systems.
The company’s commitment to quality is evident in its adherence to international standards, as seen with the NX3215SA-32.768KHZ-EXS00A-MU00525, which meets stringent automotive standards. Their product innovations are geared towards enhancing performance reliability, environmental resilience, and operational efficiency.
Where to Find NX3215SA-32.768KHZ-EXS00A-MU00525 by Nihon Dempa Kogyo Co Ltd
To procure the NX3215SA-32.768KHZ-EXS00A-MU00525 or explore alternatives from the same or different manufacturers, we recommend starting your search at findchips.com. This platform provides comprehensive details about stocking and pricing from various distributors. Historically, this part has been available at distributors like Avnet Asia and Richardson RFPD, but availability can fluctuate widely.
To ensure you have the latest information on availability and pricing, visit findchips.com, where you can also compare similar products and make informed purchasing decisions tailored to your specific needs.