OP07CPZ by Analog Devices Inc

Overview of OP07CPZ by Analog Devices Inc.

The OP07CPZ is an ultralow offset voltage operational amplifier that provides a range of functionalities suitable for a variety of applications in the field of electronic engineering. Manufactured by Analog Devices Inc., this operational amplifier is packaged in a DIP-8 configuration and operates with a gain bandwidth product of 600 kHz. It can function effectively within a supply voltage range of ±3V to ±18V, making it versatile in different circuit designs.

Designed for use in a temperature range from -40°C to 85°C, the OP07CPZ is rated for industrial applications. It features a single-channel configuration with 8 pins, making it compact and suitable for integration into various systems. The amplifier operates using voltage-feedback architecture and has been engineered with a maximum input offset voltage of 250 µV, which contributes to its reputation for low offset characteristics.

Additionally, the OP07CPZ boasts a common-mode rejection ratio of up to 120 dB, enhancing its performance in noisy environments. The device is also compliant with RoHS standards, ensuring that it meets environmental considerations in manufacturing. The part is not recommended for long-term production, suggesting that while it is viable for immediate use, designers should consider future alternatives.

Industry Applications for OP07CPZ

The OP07CPZ could find application in several industries, including, but not limited to, the following:

  • Education and Research: In educational settings, the OP07CPZ might be utilized in experimental circuits for demonstrating amplifier characteristics. Its low bias current and offset voltage could facilitate accurate measurements in laboratory environments where precision is critical.
  • Industrial Automation: The operational amplifier may have potential applications in industrial automation systems, such as sensor interfaces or signal conditioning for data acquisition systems. Its temperature range and stability might be beneficial in harsh environments where accurate control signals are essential.
  • Electronic Manufacturing: In the electronic manufacturing domain, the OP07CPZ could be valuable in test equipment for electronic devices, where its low offset voltage and high gain bandwidth may improve the reliability of component testing.
  • Instrumentation: Instruments requiring accurate signal amplification might incorporate the OP07CPZ in their design, particularly in measurement instruments such as voltmeters or oscilloscopes where precision is paramount.
  • Signal Processing: The OP07CPZ could also be considered for applications in signal processing where high fidelity and low-noise operation are required, potentially benefiting audio processing equipment.

It is important to note that these industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering teams are necessary to ensure adherence to industry standards and specific application requirements, particularly regarding safety and reliability.

About Analog Devices Inc.

Analog Devices Inc. has established itself as a key player in the semiconductor industry, specifically in the field of operational amplifiers and other amplifier circuits. The company’s focus on high-performance analog, mixed-signal, and digital signal processing technologies enhances its ability to produce reliable and efficient components like the OP07CPZ.

In addition to the OP07CPZ, Analog Devices Inc. offers a variety of operational amplifiers that cater to different needs, including variations in bandwidth, supply voltage, and offset voltage characteristics. This extensive range allows designers and engineers to select the most suitable op-amps for their specific applications, whether they require standard performance or specialized high-precision components.

The commitment of Analog Devices to quality and innovation is reflected in the rigorous testing and adherence to industry standards in its manufacturing processes, making its products a reliable choice for demanding applications.

Where to Find OP07CPZ by Analog Devices Inc.

OP07CPZ, it is recommended to explore purchasing options on findchips.com, where users can find real-time updates on stock levels and pricing.

The part has previously been available through various distributors including Win Source Electronics, ComSIT USA, Rochester Electronics, and Arrow Electronics. However, it’s important to verify the current availability at these distributors via findchips.com, as stock levels may fluctuate based on demand.

Compare pricing for OP07CPZ and other Operational Amplifiers / Amplifier Circuits at findchips.com