Overview of OP4177ARUZ-REEL by Analog Devices Inc.
The OP4177ARUZ-REEL by Analog Devices Inc. is designed as a precision low noise, low input bias current quad operational amplifier. This product operates over a wide range of supply voltages, from 5V to 30V, or ±2.5V to ±15V, making it versatile for various applications. Housed in a TSSOP package with 14 pins, the OP4177ARUZ-REEL also features a gain bandwidth product of 1.3MHz. Its operational parameters, such as a maximum input offset voltage of 120 µV and a nominal common-mode rejection ratio (CMRR) of 125 dB, underscore its precision and effectiveness in handling signals. Additionally, its maximum supply current is 2.4 mA, and it has a slew rate of 0.7 V/µs. All these specifications align to make the OP4177ARUZ-REEL suitable for applications requiring high precision and efficiency.
Fulfilling a critical role within the Operational Amplifiers category, this component offers a promising solution for designers and engineers looking to balance performance with power efficiency. These operational amplifiers are poised for integration into broader systems, offering flexibility across a range of operational parameters.
Industry Applications for OP4177ARUZ-REEL
The OP4177ARUZ-REEL holds potential for a wide array of industry applications, given its precision, reliability, and versatility. Below are possible applications for this component, underscoring its utility in various sectors. These suggestions are conceptual and should be further evaluated by engineering and design teams to ensure they meet specific industry standards and application requirements.
- Education and Research: This operational amplifier might serve as a foundational component in laboratory equipment or research projects, particularly those requiring precise signal amplification and data accuracy. Its low noise characteristics potentially make it useful in sensitive experimental setups.
- Internet of Things (IoT): Given its low power consumption and precision, the OP4177ARUZ-REEL could be integrated into IoT devices, especially those requiring accurate sensor data processing in applications like environmental monitoring or smart home systems.
- Computing and Data Storage: The high precision and efficiency of this op-amp may find utility in computing applications, particularly those related to data acquisition systems where accurate signal processing is crucial.
- Telecommunications: Its low noise characteristics coupled with a robust operating temperature range might suit applications within telecommunications infrastructure, aiding in signal conditioning and ensuring signal integrity over long distances.
Note that while these potential applications are based on the component’s attributes, specific design considerations and compliance with relevant standards are crucial for each use case.
About Analog Devices Inc.
Analog Devices Inc., renowned for its high-performance semiconductor products, plays a significant role within the amplifier circuits market. The company specializes in a wide array of electronic components but holds particular acclaim in the realm of Operational Amplifiers, a category to which the OP4177ARUZ-REEL belongs. With a focus on innovation and quality, Analog Devices Inc. designs operational amplifiers that meet a broad range of needs, from general-purpose applications to highly specialized implementations. The OP4177ARUZ-REEL is an example of the company’s commitment to providing components that enhance performance, precision, and efficiency. Analog Devices Inc. ensures that their products, including a range of operational amplifiers aside from OP4177ARUZ-REEL, meet rigorous standards for a variety of applications across sectors.
Where to Find OP4177ARUZ-REEL by Analog Devices Inc
For those looking to purchase the OP4177ARUZ-REEL, findchips.com is an invaluable resource. Findchips.com provides up-to-date inventory and pricing information from a range of distributors, ensuring you have the most current data at your fingertips. Historically, this part has been available from distributors such as Win Source Electronics, LCSC, Chip1Stop, and Arrow Electronics. However, inventory levels and pricing can fluctuate, so it’s recommended to check Findchips for the latest information.
Additionally, if the OP4177ARUZ-REEL does not meet your specific requirements, Findchips.com can help find alternate parts. By using the search function for Operational Amplifiers, users can explore other products offered by Analog Devices Inc or compare options from different manufacturers, ensuring they find the best component for their application.