Overview of OP747ARZ by Analog Devices Inc.
The OP747ARZ is a precision rail-to-rail output quad operational amplifier designed for use in a variety of applications that require reliability and performance. With a frequency of 700 kHz and an operational temperature range of -40 to 85 degrees Celsius, it is suitable for industrial environments. The component comes in an SOIC-14 surface mount package, allowing for efficient use of circuit board space while maintaining performance integrity.
This operational amplifier features a voltage-feedback architecture and boasts low input offset voltage of up to 300 µV, making it ideal for applications that require precise signal processing. The common-mode rejection ratio is nominally 120 dB, which contributes to its effectiveness in noisy environments. The OP747ARZ also has a very low average bias current of just 0.01 µA, which can be critical in designing sensitive circuitry.
As of the current writing, the OP747ARZ is considered to have an active life cycle, ensuring its availability for future projects. It is also compliant with RoHS directives, which can be relevant for manufacturers focused on environmentally friendly components. The part is designed to operate on supply voltages of 15 V nominal with a maximum limit of 18 V, and it also accepts negative supply voltages, with a nominal of -15 V and a maximum of -18 V.
Industry Applications for OP747ARZ
The OP747ARZ could find potential applications in various industries, particularly those that rely on precision signal processing. Below are a few shortlisted industries that might benefit from this component:
- Education and Research: In academic laboratories and research facilities, the OP747ARZ might be used in experimental setups that involve precision measurement and signal conditioning, particularly in data acquisition systems. Its low noise and high accuracy characteristics would be conducive to experiments requiring meticulous observation.
- Aerospace and Defense: The OP747ARZ could potentially be used in systems that require reliable amplification in harsh conditions, such as sensors on aircraft or defense equipment. Its wide operating temperature range and robustness might support applications in telemetry or flight data recording systems.
- Communication and Networking: In communication systems, the OP747ARZ might serve in signal modulation or demodulation processes where accurate signal handling is crucial. Its rail-to-rail output and high gain characteristics could be beneficial in amplifying weak signals without distortion.
- Industrial Automation: This operational amplifier might find use in control systems for precision measurement and feedback loops. Its low offset voltage and ability to operate in varying temperatures could support applications in process control systems.
- Consumer Electronics: The OP747ARZ might also be applicable in consumer devices that require operational amplifiers for audio signal processing or sensor interfacing, enhancing user experience through improved signal fidelity.
It’s important to note that these potential industry applications are only conceptual and illustrative, requiring further analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a manufacturer known for its broad range of high-performance analog, mixed-signal, and digital signal processing integrated circuits. Specifically in the realm of Operational Amplifiers, Analog Devices has a portfolio including various types of amplifiers that cater to different application needs, such as precision, speed, and robustness.
The OP747ARZ is representative of their commitment to delivering quality products designed for reliability in challenging environments. Similar products from Analog Devices may include other op-amps optimized for different applications, ensuring compatibility with diverse circuit designs in the amplifier circuits category.
Where to Find OP747ARZ by Analog Devices Inc
Compare pricing for OP747ARZ and other Operational Amplifiers / Amplifier Circuits at findchips.com
For further exploration, you can access information on OP747ARZ and other Operational Amplifiers.