Overview of PA2745NL by Pulse Electronics Corporation
The PA2745NL is a surface-mount common mode filter designed for data line applications, featuring two independent functions. This filter is suitable for a nominal direct current (DC) rating of 5A, making it a robust choice for signaling environments where high current handling is essential. The part has a standard inductance value of 130 µH and offers an impedance of 500 Ohm, which gives it an effective range in suppressing unwanted noise across data lines.
The dimensions of the PA2745NL measure 13.2 mm in length, width, and a height of 5.6 mm, allowing it to fit into compact electronic designs. The component is RoHS compliant, assuring compliance with environmental standards. Notable features include a maximum DC resistance of 0.0067 Ω, supporting efficient operation with minimal energy loss. The part’s operating temperature range extends from -40 °C to 130 °C, which provides flexibility in application across varying environments.
As of the current writing, the factory lead time for the PA2745NL is approximately 11 weeks and 6 days. This timeframe may influence procurement decisions, particularly in designs that have strict timelines. The part’s active lifecycle indicates that it is currently in production, ensuring consistent availability for future projects.
Industry Applications for PA2745NL
The PA2745NL could potentially be applicable in numerous industries due to its filtering capabilities and robust specifications. Below are a few example industries where this component might find use:
- Telecommunications: In the telecommunications sector, the PA2745NL could be utilized in devices such as routers or switches, where maintaining signal integrity is crucial. The high current rating and inductance characteristics suggest that it might effectively filter out noise, thereby enhancing communication quality.
- Communication and Networking: This part may also potentially be used in network interface cards (NICs) and other data communication equipment. Its design might allow it to protect against common mode interferences, possibly leading to improved data transmission rates and reliability.
- Automotive: If compliant with automotive standards such as AEC-Q100, the PA2745NL could potentially be employed in automotive electronic control units (ECUs) and infotainment systems. Given its specifications, it might help in minimizing electromagnetic interference (EMI) in sensitive automotive applications.
It is important to note that these potential applications are conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.
About Pulse Electronics Corporation
Pulse Electronics Corporation is a recognized manufacturer specializing in the design and production of various electronic components, including data line filters. With a commitment to innovation, Pulse Electronics produces a range of filters that cater to diverse applications, helping to reduce interference and enhance signal integrity in electronic systems.
The PA2745NL is a part of their offerings in the Data Line Filters subcategory, which includes other components that may also provide similar functionalities. Other comparable products in their catalog might offer different specifications tailored to various applications, showcasing their extensive expertise in filtering solutions.
Research Price and Stock for PA2745NL by Pulse Electronics Corporation on Findchips.com
- Master Electronics
- Greenchips
- DigiKey
- Mouser Electronics
It should be noted that stock availability may vary, so it’s prudent to verify via Findchips to get up-to-date information. Additionally, the Data Line Filters category on Findchips can be a valuable resource for locating alternative parts from Pulse Electronics Corporation or other manufacturers that may fit similar application requirements.