Overview of PDS1-S5-S5-M-TR by CUI Inc.
The PDS1-S5-S5-M-TR is a 1-output, 1W DC-DC unregulated power supply module designed for efficient voltage conversion under various conditions. This component is compliant with RoHS regulations, ensuring that it adheres to environmental guidelines for hazardous materials. The part is housed in a plastic package with a surface mount design (SMT-8/5), allowing for easy integration into compact electronic circuits.
With an input voltage range of 4.5V to 5.5V and a nominal input voltage of 5V, the module can output a steady voltage of 5V, making it suitable for various applications that require reliable power conversion. The maximum output current is 0.2A, and the total power output is capped at 1W. Notably, the operating temperature of this module ranges from -40°C to 100°C, ensuring its performance in diverse environmental conditions.
The PDS1-S5-S5-M-TR features a pin count of 8/5 with a gull wing terminal form, providing secure connectivity. The dimensions of the module are compact, with a length of 12.7 mm, width of 8.3 mm, and a seated height of 7.5 mm. This makes it an excellent choice for applications where space is a premium. The technology utilized in this component is hybrid, signifying a combination of different technology platforms to achieve performance efficiency. Furthermore, it falls under the industrial temperature grade category, adding to its suitability for demanding applications.
Industry Applications for PDS1-S5-S5-M-TR
Given the specifications and capabilities of the PDS1-S5-S5-M-TR, several industries might find this power supply module suitable for their applications. Here are a few potential use cases:
- Internet of Things (IoT): In IoT devices, compact and efficient power supplies are crucial. The PDS1-S5-S5-M-TR could be utilized in smart sensors or gateways that require low power consumption and reliable voltage output. Its ability to operate in varied temperatures could benefit devices deployed in diverse climates.
- Consumer Electronics: Consumer devices such as portable chargers or small electronic gadgets may benefit from the efficiency of the PDS1-S5-S5-M-TR. The low profile and surface mount design could allow it to fit seamlessly within compact enclosures without compromising on power performance.
- Robotics and Drones: In robots or drones, where weight and size are critical factors, this power supply module could potentially provide a reliable power source for sensors, cameras, or communication modules, ensuring that the devices can function optimally without drawing excessive current.
- Smart Cities: The integration of microcontrollers and sensors in smart city applications may find the PDS1-S5-S5-M-TR suitable for powering traffic monitoring devices or environmental sensors. The module’s robust operating temperature range might support its use in outdoor applications exposed to varying weather conditions.
- Aerospace and Defense: Although the module is not specifically listed for military or aerospace applications, its industrial-grade temperature range suggests it might be viable for non-critical applications in these sectors, such as in monitoring systems or ground support equipment. However, thorough analysis and testing would be required to validate this potential usage.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must conduct thorough verification for compliance with industry standards and specific application requirements.
About CUI Inc.
CUI Inc. is a recognized manufacturer in the field of electronic components, specializing in power supply modules within the broader category of power circuits. The company focuses on innovative solutions designed to meet the needs of various applications, ensuring reliability and efficiency in power delivery systems. The PDS1-S5-S5-M-TR is one example among many products in their extensive lineup. CUI Inc. offers a variety of other power modules that may have different specifications suited for specific applications, allowing engineers the flexibility needed in their designs.
Research Price and Stock for PDS1-S5-S5-M-TR by CUI Inc on Findchips.com
For those interested in sourcing the PDS1-S5-S5-M-TR, it is recommended to check the current stock and pricing on Findchips. This part falls under the subcategory of Power Supply Modules, which can help locate alternative parts from CUI Inc. or other manufacturers should this specific part not be available.
Historically, distributors such as DigiKey have carried the PDS1-S5-S5-M-TR. However, it is crucial to visit Findchips for the latest information on availability and pricing to ensure you make well-informed procurement decisions.