Overview of PE014024 by TE Connectivity
The PE014024 is a power/signal relay characterized by its single-pole double-throw (SPDT) configuration, making it suitable for various switching applications. It operates on a coil voltage of 24VDC and has a coil current rating of just 0.009A, which results in a coil power draw of 211mW. The relay’s contact rating can handle up to 5A, accommodating both AC and DC loads with a maximum contact voltage of 240VAC and an impressive capacity of 400VAC for R Load. The relay is designed for through-hole straight mounting, which facilitates its integration into various electronic assemblies.
This component is part of TE Connectivity’s PE series, noted for its reliability and efficiency in switching applications. The relay is RoHS compliant, indicating that it adheres to strict regulations regarding hazardous materials, which is an essential consideration for many modern electronic designs. The part’s robust design accommodates operating temperatures ranging from -40°C to 85°C, providing flexibility for diverse environmental conditions. Electrical longevity is assured with an operational life of up to 100,000 cycles, making it a durable choice for applications requiring frequent switching.
The data attributes associated with this relay also provide essential insights into its operational capabilities. With a coil resistance of 2725Ω, the relay demonstrates considerable efficiency. Its low operate time of 10ms and release time of 7ms ensures quick response in applications where timing is critical. Such features make the PE014024 a versatile option for any project needing a compact yet powerful relay solution. As of the current writing, the factory lead time for this part stands at approximately 15 weeks and 3 days, an important factor for procurement teams to consider during the planning phase of project development.
Industry Applications for PE014024
The PE014024 might find potential use in various industries due to its SPDT configuration and robust specifications. Here are some possible applications across different sectors:
- Industrial Automation: In industrial systems, the PE014024 could potentially be used in control circuits and machinery interfaces where reliable switching between on/off states is critical. Its ability to function at high voltage ratings allows for versatility in controlling actuators and motors.
- Telecommunications: This relay might be employed in telecommunications equipment where momentary operation is needed for signaling purposes. For instance, it could be integrated into network switches or routers that require quick toggling between connections.
- Smart Cities: In smart city applications, the PE014024 may serve in smart grid technology and street lighting control systems. The relay’s quick switching capability and operational reliability could contribute to efficient energy management and responsiveness in urban infrastructure.
- Robotics and Drones: Within the realm of robotics, this relay might be utilized in control systems for robotic arms or drones, allowing for precise control of various functions. Its small physical dimensions and low power consumption make it suitable for lightweight design requirements in these applications.
- Consumer Electronics: The compact form factor of the PE014024 could allow it to be integrated into various consumer electronic devices that require SPDT functionality for power management, such as remote controls or home automation devices.
It’s important to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Furthermore, other similar relay parts may also be applicable in these areas depending on the specific project needs.
About TE Connectivity
TE Connectivity is a global technology company known for its comprehensive portfolio of connectivity and sensor solutions. In the domain of relays, TE has established a reputation for producing reliable and efficient components that cater to various industries. The PE014024 is a prime example of TE Connectivity’s commitment to quality, offering an effective solution for applications requiring power/signal relays.
TE Connectivity manufactures a range of similar relays that accommodate varying specifications. These products often reflect the same high standards of performance, reliability, and compliance with global regulations. Their focus on innovation ensures that the PE series and other related components are designed to meet the evolving needs of modern electronic applications, anticipating industry advancements while upholding quality standards.
Where to Find PE014024 by TE Connectivity
Those interested in purchasing the PE014024 should consider conducting thorough research on findchips.com, where they can explore the availability of this relay along with other components in the Power/Signal Relays category. The platform not only provides real-time stock levels and pricing but also enables users to compare a variety of options tailored to their specific needs.
The PE014024 has historically been available at several distributors, including:
- Win Source Electronics
- Master Electronics
- Sager
- Interstate Connecting Components
- Mouser Electronics
- DigiKey
However, stock availability may vary, and it is advisable for potential buyers to check the latest information on findchips.com to confirm current inventory levels and pricing details.