PESD1IVN27-AX by Nexperia

Overview of PESD1IVN27-AX by Nexperia

The PESD1IVN27-AX serves as an Electrostatic Discharge (ESD) protection solution for in-vehicle networks. Housed in a SOD-323 package, this compact TVS (Transient Voltage Suppressor) diode is designed according to the AEC-Q101 standard, which attests to its suitability for automotive applications. The diode operates up to 27V, with a maximum clamping voltage of 45V, and is incorporated into a 2-pin SOD-323 package.

This Nexperia product is essential for providing robust protection against sudden transient voltages, thereby ensuring the reliability and longevity of automotive electronics. It offers a RoHS-compliant and Reach compliant solution, reflecting its adherence to stringent environmental standards. With a moisture sensitivity level of 1, it demonstrates excellent performance resilience under varied environmental conditions. The peak reflow temperature noted is 260°C, which aligns with typical manufacturing processes, ensuring ease of integration into various assembly lines.

Industry Applications for PESD1IVN27-AX

Given its design specifications and protective functionality, PESD1IVN27-AX could be a viable component in multiple high-reliance technology sectors. Its robust ESD protection capability, automotive qualification, and environmental compliance hint at its broad applicability across various technologically advanced fields:

  • Automotive: This being a key intended application, the PESD1IVN27-AX might be deployed within vehicle control systems, infotainment systems, and other sensitive electronics, potentially improving their resistance to ESD and other transient voltages from the vehicle’s electrical system.
  • Consumer Electronics: The ability to withstand high reflow temperatures and ESD protection makes it conceivable for use in consumer electronic devices such as smartphones, laptops, and tablets which require stringent ESD protections to safeguard user interface components.
  • Industrial Automation: In industrial environments where machinery and control systems are exposed to significant electrical noise and potential ESD events, this diode could potentially minimize disruptions and downtime by protecting sensitive circuitry.
  • Telecommunications: As telecommunications equipment often operates continuously and in electrically noisy environments, the use of such TVS diodes might enhance the protection against ESD damages, which could otherwise lead to system failures.

Please note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Nexperia

Nexperia, a notable player in the diodes and other semiconductor components industry, is highly regarded for its expertise in the manufacturing of Transient Suppressors. The ESD protection diodes from Nexperia, such as PESD1IVN27-AX, underscore their dedication to providing solutions that enhance the reliability and performance of electronic assemblies, especially in rigorous environments like automotive applications. Their products are aligned with major industry standards including RoHS and AEC-Q101 which speaks to their commitment to quality and reliability.

Where to Find PESD1IVN27-AX by Nexperia

To source the PESD1IVN27-AX, potential buyers are advised to visit findchips.com, where they can view current stock levels and pricing from various distributors. Historically, this part has been available from distributors such as New Advantage Corporation, EBV Elektronik, and Mouser Electronics. For alternative options in Transient Suppressors, one can also explore products from Nexperia and other manufacturers.

Compare pricing for PESD1IVN27-AX and other Transient Suppressors / Diodes at findchips.com