Overview of PI2PCIE2212ZHEX by Diodes Incorporated
This part, known as the PI2PCIE2212ZHEX, is a differential multiplexer that features 2 functional options and 2 channels. It is designed in a compact 3.50 x 5.50 mm package (TQFN-28) and is provided in a green, environmentally friendly form. The part belongs to the subcategory of Multiplexers or Switches within signal circuits, making it suitable for various applications in electronic systems.
Manufactured by Diodes Incorporated, the PI2PCIE2212ZHEX is noteworthy for its compliance with industry standards such as RoHS and REACH, ensuring it meets environmental and safety requirements. The part has a moisture sensitivity level of 1, making it relatively robust against moisture-related damage during storage and handling. The package dimensions and configuration allow for efficient surface mounting, which is advantageous in modern electronics where space is often at a premium.
The IC operates within a temperature range of -40 °C to 85 °C, which suits many industrial applications. With a maximum signal current of 0.12 A and a supply current of up to 0.4 mA, this multiplexer offers adequate performance for typical data transmission and signal routing tasks.
It’s important to note that this part has been designated as obsolete in the product lifecycle, which may affect its availability and should be taken into consideration during procurement and design phases.
Industry Applications for PI2PCIE2212ZHEX
The versatility of the PI2PCIE2212ZHEX makes it potentially applicable in several industries. Below are a few possible use cases:
- Computing and Data Storage: The differential multiplexer could potentially be utilized in data routers or servers where efficient signal routing is crucial. Its low power consumption may also assist in maintaining optimal performance in data storage systems.
- Industrial Automation: In industrial automation systems, this part might be employed for its versatile switching capabilities, enabling the control of signals in manufacturing equipment. Its robust temperature range could also support operation in varying environmental conditions common in industrial settings.
- Electronic Manufacturing: The PI2PCIE2212ZHEX could be considered in electronic assembly processes, where multiple signals need to be routed to various parts of a circuit board. Its small footprint and surface mount design may facilitate high-density board layouts.
- Transportation and Logistics: The part may find applications in transportation systems, especially in signal management for onboard electronic devices that require reliable data communication.
- Virtual Reality (VR): Given the rapid growth in VR technology, this multiplexer might be relevant in applications requiring quick data transfer rates for audio and video signals, possibly enhancing user experiences in VR environments.
These potential industry applications are only conceptual and illustrative; a thorough analysis and verification by engineering and design teams are essential to ensure compliance with industry standards and specific application requirements.
About Diodes Incorporated
Diodes Incorporated is engaged in the manufacturing of a wide array of electronic components, particularly focusing on Multiplexers or Switches in the domain of signal circuits. The company is known for its commitment to innovation and quality control, producing components such as the PI2PCIE2212ZHEX that support various electronic applications. They produce several similar parts, including a range of analog multiplexers that could potentially serve as alternatives to this specific model, depending on application needs and availability.
Diodes Incorporated places a strong emphasis on compliance with environmental and international standards, making their products suitable for a broad audience in different sectors. Their offerings are designed to meet the demands of the ever-evolving electronics market, keeping pace with advancements and customer requirements.
Where to Find PI2PCIE2212ZHEX by Diodes Incorporated
To explore purchasing options for the PI2PCIE2212ZHEX, it is advisable to visit findchips.com. This platform can provide current stock levels and pricing for this component along with alternatives in the Multiplexers or Switches category. Historically, the part has been available from distributors such as Win Source Electronics and DigiKey, but it is vital to check findchips.com for up-to-date information regarding availability.