PIC18F4550-I/PT by Microchip Technology Inc

Overview of PIC18F4550-I/PT by Microchip Technology Inc.

The PIC18F4550-I/PT is an 8-bit Microcontroller from Microchip Technology Inc., featuring a maximum operating frequency of 48 MHz. It is encased in a TQFP-44 package with dimensions of 10 x 10 mm and a height of 1 mm. This product is lead-free, making it compliant with RoHS, which is crucial for sustainability standards in electronics manufacturing.

Crafted for demanding embedded applications, PIC18F4550-I/PT boasts 32 KB of flash program memory and 2 KB of RAM, supporting complex operations and multitasking. Its peripheral set includes 35 I/O lines, formidable for a variety of interfacing applications, three external interrupts for event-driven programming, and one serial communication interface. Additionally, it supports a variety of timers and Pulse Width Modulation (PWM) channels, enhancing its utility in systems requiring precise time-based operations and analog interface emulation.

This microcontroller operates at a supply voltage range of 4.2V to 5.5V, with a nominal voltage of 5V, and can function across industrial temperature ranges from -40°C to 85°C. Noteworthy attributes include its low power consumption, moisture sensitivity level of 3, and total supply current maximum of 50 mA, ensuring efficiency and reliability in diverse operating conditions.

Industry Applications for PIC18F4550-I/PT

The versatile feature set of the PIC18F4550-I/PT microcontroller makes it suitable for various industrial applications. Each of these potential applications leverages the device’s robust processing capabilities, array of peripherals, and substantial memory features.

  • Consumer Electronics: Devices such as gaming consoles, home appliances, and personal gadgets might utilize the PIC18F4550-I/PT for its processing capabilities and low power consumption. Its built-in ADC and PWM channels potentially support sophisticated control systems in these devices.
  • Industrial Automation: For automation systems, the microcontroller could possibly serve as a controlling unit within sensors, actuators, or communication modules. Its multiple timer features and precise clock could be crucial in handling tasks requiring timing and coordination.
  • Telecommunications: In telecommunication equipment, the PIC18F4550-I/PT may be used in interface controllers due to its serial communication capabilities and 35 I/O lines, which could help in managing data exchanges and signal processing tasks.
  • Robotics and Drones: The device is also well-suited for embedded controllers in robots and drones, potentially managing control algorithms and navigation systems. The availability of multiple PWM channels could be critical for motor control applications in these sectors.

Note that these potential industry applications are conceptual and should be rigorously analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent provider in the Microcontrollers and Processors sector. They are known for their wide range of microcontroller products, including the popular PIC microcontroller series to which the PIC18F4550-I/PT belongs. Microchip’s products are generally revered for their reliability, extensive support, and cost-effectiveness, making them well-suited for both high-volume applications and niche markets.

The company’s expertise in developing and manufacturing microcontrollers ensures that their products like PIC18F4550-I/PT meet stringent industry requirements and cater to a broad spectrum of technological needs. This background solidifies Microchip’s reputation as a dependable choice for designers looking to integrate robust processing capabilities into their systems.

Where to Find PIC18F4550-I/PT by Microchip Technology Inc

To purchase the PIC18F4550-I/PT or to explore similar options, potential buyers should visit findchips.com. On our platform, you can effortlessly compare real-time availability, pricing from various distributors, and technical specifications. Historically, this part has been available at distributors such as DigiKey, Mouser Electronics, Newark, and RS, but current stock levels and pricing must be checked to ensure availability.

If alternatives are needed, the website also provides a portal for researching other Microcontrollers offered by Microchip Technology Inc. or different manufacturers to find the best fit for specific requirements.

Compare pricing for PIC18F4550-I/PT and other Microcontrollers / Microcontrollers and Processors at findchips.com