Overview of PMEG6010ER,115 by Nexperia
The PMEG6010ER,115 is a low VF Schottky barrier rectifier, characterized by its 60V repetitive peak reverse voltage and 1A average forward current. Packaged in a SOD123W case style, this rectifier maintains a forward voltage max of 530mV. This component falls under the electronic parts Rectifier Diodes subcategory in the category of Diodes.
Manufactured by Nexperia, a leading name in the field, this diode is rohs compliant, emphasizing safety and environmental standards. The PMEG6010ER,115 operates effectively within a temperature range of -55 °C to 150 °C, indicative of its reliability in varying thermal conditions. This diode is also notable for its technology fabricated using silicon as the diode element material. Its packaging is made from durable plastic/epoxy with pins that are finished with tin, ensuring good solderability and shelf life.
Industry Applications for PMEG6010ER,115
While the PMEG6010ER,115 is principally marked as a general-purpose component, its characteristics align it with a range of potential industry applications. Please note that these are conceptual and should be verified for specific applications:
- Energy and Power Systems: Potentially, the PMEG6010ER,115 could be used in power rectification circuits or power supplies within energy management systems. Its low forward voltage drop and high operating temperature range make it suitable for systems requiring efficient power dissipation.
- Aerospace and Defense: With its robust temperature tolerance and reliability, this diode could tentatively serve in aerospace applications where reliability under extreme environmental conditions is crucial. In defense systems, its usage might encompass communications equipment or other electronic gear subject to stringent performance criteria.
- Space Technology: Given its specification for high-temperature operation and a solid performance in a compact SOD123W package, PMEG6010ER,115 could theoretically find applications in satellite power systems, where efficiency, size, and thermal resistance are paramount.
Note: The potential applications included here are illustrative. Engineering and design teams must perform detailed analysis and verification to ensure compliance with specific industry standards and application requirements.
About Nexperia
Nexperia is a distinguished provider in the semiconductor realm, specializing significantly in Rectifier Diodes and general diodes. Known for its dedication to producing devices that combine performance with efficiency, Nexperia’s product lines, including the PMEG6010ER,115, reflect their expertise in compact, dependable diode design. This diode and similar models produced by Nexperia are designed to offer heightened efficiency, necessary ruggedness, and top-notch reliability, aligning with the needs for high-performance electronic components in various technological applications.
Where to Find PMEG6010ER,115 by Nexperia
If you’re considering purchasing the PMEG6010ER,115, I recommend conducting your search on FindChips.com. The platform allows you to view current stock levels and pricing from multiple distributors. Historically, this part has been available from distributors such as New Advantage Corporation, EBV Elektronik, Mouser Electronics, and DigiKey.
To find alternatives or similar parts within the category of Rectifier Diodes, FindChips provides filters and parametric search features that can help you compare and select products that meet your specific criteria, potentially offering parts by Nexperia or other leading manufacturers.