PSS10S92F6-AG by Mitsubishi Electric

Overview of PSS10S92F6-AG by Mitsubishi Electric

The PSS10S92F6-AG is classified as an AC motor controller in a DIP-25/24 package. This particular device integrates an Insulated Gate Bipolar Transistor (IGBT) designed to fulfill various applications where robust performance and reliability are paramount. Specifically, it has a current rating of 10A and a voltage rating of 600V (Vces/Vdss), making it suitable for controlling moderate power levels in electric motors.

Additionally, the isolation voltage of this component is rated at 1.5kV, ensuring that it can operate safely under high-voltage conditions. This isolation is critical in applications where electrical noise and high voltages may pose risks to sensitive components. The PSS10S92F6-AG belongs to the DIPIPM series, which is known for its compactness and efficiency, with a specific focus on minimizing thermal loss. The product is also noted for its compliance with RoHS standards, affirming its suitability in environmentally conscious designs.

As of the current writing, the part is classified under the “Active” life cycle code, suggesting that it remains in production and is available for procurement. The manufacturer, Mitsubishi Electric, is recognized for its contributions to various sectors, particularly in automation and control technologies.

Industry Applications for PSS10S92F6-AG

The PSS10S92F6-AG could find application in several industries due to its characteristics and performance capabilities. Here are a few potential use cases:

  • Industrial Automation: It might be used in automated assembly lines or conveyor systems where precise motor control is essential. The ability of the PSS10S92F6-AG to manage high power levels can enhance the efficiency and reliability of these systems.
  • Transportation and Logistics: The part could potentially be utilized in electric vehicles, particularly for managing the electric motors that drive the wheels. The 600V rating allows it to handle substantial power, which is critical in transportation applications.
  • Robotics and Drones: In robotics, the PSS10S92F6-AG might be leveraged for controlling motors in robotic arms or other moving parts. Its compact DIP package allows for design flexibility, which is advantageous in space-constrained environments.
  • Consumer Electronics: This component could possibly be employed in home appliances that require motor control, such as washing machines or HVAC systems, enhancing operational efficiency and energy savings.
  • Automation in Agriculture Technology: The PSS10S92F6-AG might find use in agricultural machines, allowing for precise control of motors that operate equipment like harvesters or irrigation systems, potentially improving performance and reliability.

It should be noted that these potential industry applications are only conceptual and illustrative. They require careful analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Mitsubishi Electric

Mitsubishi Electric has established itself as a pivotal player in the field of Motion Control Electronics, particularly in the domain of Signal Circuits. The company focuses on developing innovative solutions that help optimize motor control and enhance automation systems. The PSS10S92F6-AG is part of a broader portfolio that includes various IGBT modules and motor control components, designed to meet the demands of modern industrial applications.

Additionally, Mitsubishi Electric has been at the forefront of developing IGBT technology, which serves as a backbone for many power electronics applications. The DIPIPM range, which includes the PSS10S92F6-AG, is designed to provide higher reliability and efficiency in a compact format, addressing the needs of industries that rely on motion control.

Research Price and Stock for PSS10S92F6-AG by Mitsubishi Electric on Findchips.com

For those interested in acquiring the PSS10S92F6-AG, it is recommended to research stock availability and pricing on Findchips.com. This resource can provide comprehensive data on current stock levels and a range of pricing from various distributors.

The part has historically been available at distributors such as Richardson RFPD, Mouser Electronics, and Newark. However, potential buyers should check Findchips for the latest information on stock levels, as availability may change frequently.

Compare pricing for PSS10S92F6-AG and other Motion Control Electronics at findchips.com