Overview of PTN5110NHQZ by NXP Semiconductors
The PTN5110NHQZ is an interface circuit specifically designed for USB Type-C applications. This component adheres to USB 3.0 standards and includes features that enable efficient power delivery and data communication. Designed with a supply voltage range of 2.7V to 5.5V, the part provides flexibility for various applications. Its compact HX2QFN-16 package consists of 16 pins, optimizing space in device layouts.
Incorporating functionalities suitable for USB Type-C Power Delivery, the PTN5110NHQZ operates at a significant data rate of 300 Kbps. This component complies with RoHS regulations, indicating it is free from hazardous materials, aligning with modern electronic design health and safety standards. Furthermore, the part is designed to operate within a temperature range of -40 °C to 85 °C, making it suitable for diverse environments.
As of the current writing, the factory lead time for the PTN5110NHQZ is noted to be approximately 16 weeks, a consideration for project timelines that require this component. The component is in active part life cycle status, indicating ongoing production and availability.
Industry Applications for PTN5110NHQZ
The PTN5110NHQZ could be applicable in various industry sectors. Some potential use cases include:
- Consumer Electronics: Devices such as smartphones and tablets might utilize the PTN5110NHQZ for USB Type-C connectivity, enabling fast charging and data transfer while supporting compact designs.
- Computing and Data Storage: Laptops and external storage devices could potentially incorporate this part to enhance their USB interfaces, providing reliable power delivery and supporting high-speed data communication.
- IoT Devices: Internet of Things (IoT) devices may find the PTN5110NHQZ useful, particularly in energy-efficient applications where minimizing space is critical while maintaining performance.
- Home Automation Systems: Smart home devices could possibly leverage the features of the PTN5110NHQZ for seamless integration with various peripherals and power sources.
These potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors is known for its extensive range of electronic components, particularly in the Drivers and Interfaces category. The company’s focus on advancing technology for efficient power delivery and communication has positioned it as a significant player in the market. The PTN5110NHQZ fits naturally within their portfolio of Other Interface ICs. NXP also manufactures various similar parts, addressing similar needs in data transfer and power management.
Research Price and Stock for PTN5110NHQZ by NXP Semiconductors on Findchips.com
For those interested in acquiring the PTN5110NHQZ, it is advisable to research current stock and pricing at Findchips. This resource provides up-to-date information and can help in finding available distributors. Historically, this part has been available through various distributors, including:
- EBV Elektronik
- Chip One Stop
- Avnet Silica
- DigiKey
It is essential to visit Findchips to verify present stock levels and pricing, as availability may fluctuate.