Overview of PTVS26VZ1USKYL by Nexperia
The PTVS26VZ1USKYL is a Transient Voltage Suppressor (TVS) diode specifically designed for mobile applications, encapsulated in a DSN1608-2 package. This unidirectional diode offers a peak working voltage of 26V and a breakdown voltage range from 28.9V to 33.4V, with a maximum clamping voltage of 46V under surge conditions. Its mounting technology is Surface Mount, making it suitable for streamlined, compact assembly processes.
Fabricated with silicon avalanche technology, PTVS26VZ1USKYL provides robust transient voltage suppression with a non-repetitive peak reverse power dissipation of 1850W. The device operates within a temperature range of -40°C to 125°C, accommodating a broad spectrum of environmental conditions. Conforming to important industry standards including IEC-61643-321, IEC-61000-4-2, and 4-5, this diode assures reliability and performance in stringent applications.
With its compliance with REACH and its RoHS compliant status, it assures environmental safety and suitability for use in various global markets. Additionally, this part is currently listed as “Active” in its life cycle status, indicating ongoing availability and support from Nexperia.
Industry Applications for PTVS26VZ1USKYL
Due to its specifications and compliance, the PTVS26VZ1USKYL could be an appropriate choice for several key industries. Note that these potential industry applications are conceptual and require further validation:
- Consumer Electronics: In devices such as smartphones, laptops, and other portable gadgets, this TVS diode could potentially offer protection against voltage spikes, enhancing device longevity and reliability.
- Telecommunications: Equipment such as routers, switches, and base stations that require stable voltage protection might utilize this diode to safeguard sensitive electronics from transient voltages commonly found in these environments.
- Industrial Automation: This diode might be used in control systems and sensors to prevent damage due to electrical surges, thus maintaining system stability and preventing costly downtime.
- Automotive: For in-vehicle electronics that require stringent protection against transient voltages induced by switching loads or external disturbances, the PTVS26VZ1USKYL might be considered, contingent on detailed automotive testing and standards compliance verification.
It is imperative to analyze and verify these uses by the respective industry’s engineering and design teams based on specific standards and requirements.
About Nexperia
Nexperia is a leader in the semiconductor industry, specializing in a variety of diodes, including Transient Suppressors. The company focuses on producing parts that are highly reliable, meeting strict specifications required in high-stress environments. Nexperia products, like the PTVS26VZ1USKYL, are typically designed to ensure optimal performance while addressing the rigorous demands of space and power constraints in modern electronic devices.
Nexperia’s expertise in semiconductor components is reflected in their commitment to high standards of quality and innovation, particularly in their robust portfolio of transient voltage suppressor diodes. These components are widely respected for their ability to protect sensitive circuitry from over-voltage transients, thus safeguarding electronics across a variety of applications.
Where to Find PTVS26VZ1USKYL by Nexperia
To source the PTVS26VZ1USKYL TVS diode, the recommended approach is to utilize a dedicated platform like findchips.com. Here, not only can you view current pricing and stock levels, but you can also explore availability from various distributors. Historically, this part has been available through distributors such as LCSC, EBV Elektronik, Chip1Stop, and DigiKey, among others. For alternative parts to PTVS26VZ1USKYL that might be offered by Nexperia or other manufacturers, consulting the dedicated page for Transient Suppressors on findchips.com can provide further options.