Overview of QSCF251Q1R5A1GV001T by Johanson Technology Inc.
The QSCF251Q1R5A1GV001T is a ceramic capacitor made by Johanson Technology Inc. Specifically, it is described as an RF capacitor with a capacitance of 1.5 pF and a voltage rating of 250V. It conforms to the C0G/NP0 dielectric material specification, and it is available in a 0402 package size. This capacitor is both RoHS compliant and REACH compliant, denoting adherence to current environmental standards.
From a design perspective, the C0G (NP0) dielectric material marks this capacitor as being highly stable under different environmental conditions with a negligible change in capacitance concerning temperature variations. Additionally, the component is encapsulated in a matte tin over nickel terminal finish that provides robust resistance against oxidation and ensures a durable soldering profile.
Industry Applications for QSCF251Q1R5A1GV001T
The specific attributes of QSCF251Q1R5A1GV001T, such as its size, voltage rating, and stability, could make it suitable for diverse applications across various industries. The following industry applications are possible scenarios where this component might play a critical role:
- Telecommunications: In this sector, the capacitor could potentially be utilized in RF signal processing applications and modules. The stability provided by its C0G dielectric is crucial for maintaining signal integrity in communication devices.
- Consumer Electronics: Given its compact size and electrical characteristics, this capacitor might be used in portable electronics where reliability and space-saving are crucial, such as in smartphones or tablets.
- Computing and Data Storage: In high-frequency data environments, such as servers or networking hardware, the QSCF251Q1R5A1GV001T can help manage and stabilize voltage fluctuations, ensuring operational reliability of these systems.
- Aerospace and Defense: Components that must perform under a wide range of environmental conditions, such as those found in aerospace applications, could potentially incorporate this ceramic capacitor.
Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to the strict industry standards and specific requirements of each application.
About Johanson Technology Inc.
Johanson Technology Inc. specializes in the design and manufacture of high-quality ceramic components, particularly in the capacitor sector. Within the Fixed Capacitors subcategory, Johanson Technology Inc. is known for producing a diverse range of capacitors. The QSCF251Q1R5A1GV001T is a prime example of their high-reliability offerings, tailored for advanced electronic applications that require precise performance stability. The company’s capacitors often find their way into sophisticated technological implementations where performance cannot be compromised.
Where to Find QSCF251Q1R5A1GV001T by Johanson Technology Inc
For those looking to source the QSCF251Q1R5A1GV001T, it is recommended to research through a reliable electronic components distributor platform, such as findchips.com. Not only can you find current stock levels and competitive pricing for the QSCF251Q1R5A1GV001T there, but also explore alternatives within the Fixed Capacitors category. Some key distributors like DigiKey and Newark have historically stocked this part, although availability can fluctuate.