R7FS5D97E3A01CFC#AA0 by Renesas Electronics Corporation

Overview of R7FS5D97E3A01CFC#AA0 by Renesas Electronics Corporation

The R7FS5D97E3A01CFC#AA0 by Renesas Electronics Corporation incorporates a 120 MHz ARM® Cortex®-M4 CPU housed in a low profile, fine pitch LQFP package. With a width of 24 mm, it offers an array of features including an extensive 2MB flash memory and 640KB of RAM. The component is compatible with an industrial-grade 32-bit architecture and is designed for optimal operational efficiency under extreme temperature conditions, ranging from -40 °C to 105 °C. Moreover, it supports a supply voltage range from 3.3 V to 3.6 V, cementing its utility in various power-sensitive applications.

Engineered for performance and scalability, the R7FS5D97E3A01CFC#AA0 supports multiple I/O options with 133 I/O lines and includes advanced features like boundary scan, 8 DMA channels, and 17 timers enhancing its suitability for complex control tasks. The inclusion of both DAC and PWM capabilities further opens up an array of functionalities for precise analog and power control.

This microcontroller aligns with stringent compliance norms being lead-free and RoHS compliant, which makes it suitable for use worldwide in environmentally sensitive applications.

Industry Applications for R7FS5D97E3A01CFC#AA0

The advanced technical specifications and compliance features of the R7FS5D97E3A01CFC#AA0 make it suitable for a variety of industrial uses. Its robust design and versatile capabilities potentially align with the needs of several demanding sectors:

  • Internet of Things (IoT): The extensive memory and numerous I/O lines might be utilized in complex IoT devices such as smart home systems where multiple sensors and actuators require rapid and reliable microcontroller management.
  • Consumer Electronics: It could possibly serve as the control unit for high-performance consumer electronics, for instance, in gaming consoles where capabilities like high clock speed and significant RAM are crucial for fluid user interactions.
  • Smart Cities: Its robust performance parameters could facilitate its use in smart city infrastructure, potentially managing traffic lights, public transportation information systems, or other municipal services that rely on real-time data processing and command executions.
  • Transportation and Logistics: Considering its capacity to function under varied temperature conditions and power efficiency, it might be advantageous in logistics tracking devices or vehicle monitoring systems that require constant operational reliability.

Please note, these potential applications are conceptual and necessitate thorough validation by engineering and design teams to ensure conformance with industry standards and specific requirements.

About Renesas Electronics Corporation

Renesas Electronics Corporation is a premier supplier in the Microcontrollers industry. Known for its advanced semiconductor solutions, Renesas offers a wide range of microcontrollers and processors that cater to varied market needs. The R7FS5D97E3A01CFC#AA0 is part of their Synergy Family S5 Series, which exemplifies their commitment to bringing high performance and energy efficiency to modern electronics.

Renesas is focused on innovation and reliability, which is reflected in their microcontrollers which are used across high-demand sectors such as automotive, industrial automation, and IoT. They consistently push the boundaries of technology, integrating sophisticated features into their products to meet the complex demands of an ever-evolving digital landscape.

Where to Find R7FS5D97E3A01CFC#AA0 by Renesas Electronics Corporation

To purchase the R7FS5D97E3A01CFC#AA0, it is recommended to visit findchips.com where you can verify current stock levels and pricing from various distributors. Historically, distributors such as Avnet Silica, Quest Components, Bristol Electronics, Renesas Electronics America, Future Electronics, Mouser Electronics, DigiKey, and Newark have stocked this microcontroller. For options regarding similar parts in the category of Microcontrollers, findchips.com provides a comprehensive platform to compare and evaluate different choices.

Compare pricing for R7FS5D97E3A01CFC#AA0 and other Microcontrollers / Microcontrollers and Processors at findchips.com