Overview of RC0402FR-074K99L by YAGEO Corporation
The RC0402FR-074K99L by YAGEO Corporation is a fixed resistor that falls within the Metal Glaze/Thick Film Resistors subcategory of electronic components. It features a resistance value of 4990Ω (Ohms) with a tolerance of ±1%, which ensures high precision in resistance for the applications it is used in. This component has a rated power dissipation of 0.0625W and can operate in a wide temperature range, from -55°C to +155°C, making it highly versatile for various electronic setups.
It is designed for surface mount technology (SMT) with a very compact footprint of 0402 (1 mm x 0.5 mm), which allows for efficient usage of space on printed circuit boards (PCBs). The surface mount design is complemented by a matte tin (Sn) finish with a nickel (Ni) barrier on its terminals, offering excellent solderability and resistance to oxidation. Furthermore, the RC0402FR-074K99L is RoHS compliant, adhering to environmental standards by minimizing the use of hazardous substances in its construction.
This resistor operates with a working voltage of 50V and features a temperature coefficient of 100 ppm/°C, highlighting its stability and reliability over varied temperature ranges. Moreover, the part is characterized as laser trimmable, allowing for precise adjustments after manufacturing to meet specific resistance requirements. With an active part life cycle status and a factory lead time of 18 weeks as of the current writing, the RC0402FR-074K99L ensures availability for both immediate and foreseeable future needs.
Industry Applications for RC0402FR-074K99L
The RC0402FR-074K99L could prove beneficial in a wide range of applications due to its precise resistance, power rating, and compact size. While this overview represents potential uses, actual incorporation should always be verified by engineering and design teams to adhere to specific application requirements and industry standards. Some theoretical use cases include:
- Consumer Electronics: This resistor possibly finds utility in devices like smartphones, tablets, and wearables where space is at a premium and efficiency is critical. Its accuracy and small size would be advantageous in circuits responsible for battery management or signal processing.
- Industrial Automation: In control systems, the RC0402FR-074K99L might be utilized in sensor circuits or for precise control of actuators, where stable and precise resistance values can help achieve accurate feedback and control loops.
- Automotive: If aligning with automotive industry standards, this resistor could potentially be used in electronic systems within vehicles, such as in infotainment systems, environmental controls, or sensor circuits, where long-term reliability under temperature variations is key.
- Healthcare: In medical devices, especially portable diagnostic equipment, the precision and reliability of the RC0402FR-074K99L may be critically beneficial, considering the wide operating temperature range and its compact footprint.
- Computing and Data Storage: For motherboards, solid-state drives (SSD), and other peripherals, the resistor’s ability to stabilize and control electronic signals might be ideally suited, contributing to the overall reliability and performance of computing hardware.
It’s important to remember that these potential industry applications are conceptual or illustrative and require comprehensive analysis and verification by professional teams to ensure compliance with industry standards and application-specific requirements.
About YAGEO Corporation
YAGEO Corporation is globally recognized in the manufacturing and supply of passive components, including an extensive range of resistors. Among them, their lineup of Metal Glaze/Thick Film Resistors is widely adopted across various segments of the electronics industry. YAGEO’s commitment to quality, innovation, and sustainability has made its products, such as the RC0402FR-074K99L, a trusted choice for engineers and procurement specialists alike.
In terms of Metal Glaze/Thick Film Resistors, YAGEO has consistently pushed the boundaries of technology to meet the evolving needs of electronic device manufacturers. Their components, including the widely used RC0402FR-074K99L and other similar parts, are designed to offer a high degree of precision, stability, and reliability, ensuring they meet the stringent requirements of modern electronic applications.
Where to Find RC0402FR-074K99L by YAGEO Corporation
To secure the RC0402FR-074K99L for your applications, consider conducting your procurement research via findchips.com. This platform provides up-to-date information on stock levels, pricing, and availability from various distributors. Historically, this part has been available from distributors such as New Advantage Corporation, Mouser Electronics, DigiKey, and Newark, among others. However, to get the latest availability and competitive pricing, findchips.com is your go-to resource. Additionally, for alternative solutions or similar components offered by YAGEO Corporation or other manufacturers, visit the Metal Glaze/Thick Film Resistors section on findchips.com.