Overview of RC0805FR-074K75L by YAGEO Corporation
The RC0805FR-074K75L is a fixed resistor characterized by a metal glaze/thick film construction. With a resistance value of 4750 ohms, it is designed to operate at a rated power dissipation of 0.125 watts, making it suitable for a variety of electronic applications. This component can handle a maximum working voltage of 150 volts and features a tolerance of 1%. The temperature coefficient is 100 ppm/°C, indicating its stability over a range of temperature variations. This resistor is surface mount in a compact 0805 package, which has dimensions of 2 mm in length, 1.25 mm in width, and a height of 0.5 mm.
Manufactured by YAGEO Corporation, the RC0805FR-074K75L is built for reliability and performance, making it suitable for use in various demanding environments. It is compliant with RoHS regulations, ensuring it is free from hazardous substances. Additionally, the part is marked with a Pb-free code, indicating that it is free from lead, which is an essential characteristic for applications requiring environmentally friendly components.
This resistor is active in its lifecycle, which means it is currently being produced and is available for procurement. Notably, it is also laser trimmable, allowing for adjustments in its resistance value for precise applications. The part is designed to withstand a broad operating temperature range from -55 °C to 155 °C, making it versatile for numerous industry requirements. The terminal finish is matte tin with a nickel barrier, which enhances corrosion resistance and durability.
Industry Applications for RC0805FR-074K75L
Based on its characteristics and specifications, the RC0805FR-074K75L could potentially find applications in various industries, including:
- Consumer Electronics: This resistor could be utilized in devices such as smartphones, tablets, and gaming consoles, where space-saving components are essential. Its surface-mount design and low profile allow for integration into compact circuit boards, helping to maintain design efficiency.
- Industrial Automation: In factory automation systems, this component might be used in sensors and control circuits. Its high-temperature rating and reliability make it suitable for environments where electronic components are subjected to various challenges, such as fluctuating temperatures and electrical noise.
- Telecommunications: The RC0805FR-074K75L may be employed in communication equipment such as routers and switches. The precision of its resistance value and overall compactness can contribute to signal integrity and performance in high-speed applications.
- Aerospace and Defense: If compliant with specific military standards, this part could potentially find use in aerospace applications. Its ability to maintain performance in extreme temperatures could be a critical attribute for components used in avionics.
- Automotive: Should it meet AEC-Q100 or AEC-Q101 standards listed in its attributes, the RC0805FR-074K75L might be relevant in automotive electronic systems, potentially in power management or sensor applications to ensure reliable operation under diverse driving conditions.
It is important to emphasize that these potential industry applications are conceptual and illustrative, requiring analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a recognized manufacturer in the field of electronic components, specifically known for its diverse range of resistors, including metal glaze/thick film resistors like the RC0805FR-074K75L. The company emphasizes quality and reliability across its product lines, making it a preferred choice for engineers and procurement professionals looking for precision components.
In addition to the RC0805FR-074K75L, YAGEO produces various similar parts, focusing on meeting diverse industry standards and requirements. Their comprehensive portfolio includes other types of resistors which share attributes such as high performance, environmental compliance, and adaptability for specific engineering applications.
Research Price and Stock for RC0805FR-074K75L by YAGEO Corporation on Findchips.com
For those interested in procuring the RC0805FR-074K75L, it is advisable to research current stock levels and pricing on Findchips.com. This platform provides up-to-date information about the availability of the part and can facilitate comparison shopping among various distributors.
Historically, this part has been available through several distributors including:
- Ozdisan Elektronik
- New Advantage Corporation
- Sensible Micro Corporation
- Ameya Holding Limited
- Bristol Electronics
- TME
- TTI
- Quest Components
- Avnet Americas
- DigiKey
- Mouser Electronics
It’s essential to check at Findchips for the most accurate and current availability from these distributors to ensure you can meet your project timelines and specifications.