RC0805JR-07470RL by YAGEO Corporation

Overview of RC0805JR-07470RL by YAGEO Corporation

The RC0805JR-07470RL is a surface mount thick film resistor, designed with a rectangular chip form factor, belonging to the RC series. This resistor features a fixed resistance of 470 ohms, with a power rating of 0.125 watts and a voltage rating of 150 volts. Notably, it has a resistance tolerance of ±5% and a temperature coefficient of 100 ppm/°C which ensures reliable performance over varying temperatures. The part conforms with RoHS, REACH, and comes in standard 0805 package size [2012 Metric], making it compatible with standard surface mount technology (SMT).

The resistor is crafted from a metal glaze/thick film material and is designed to operate within a wide range of temperatures, from -55 °C to 155 °C, making it versatile for various operational environments. It is encapsulated in a package that measures about 2 mm in length, 1.25 mm in width, and 0.5 mm in height. The leads of the RC0805JR-07470RL are finished in Matte Tin (Sn) with a Nickel (Ni) barrier, optimizing solderability and offering corrosion resistance. Moreover, this resistor features laser trimmable capabilities, allowing for precise adjustments post-manufacture to meet specific application needs.

Industry Applications for RC0805JR-07470RL

The RC0805JR-07470RL potentially suits various industry sectors due to its robust features and specifications. However, the following applications are conceptual and do require further analysis and verification by professional engineering teams to ensure compliance with specific industry standards and requirements:

  • Consumer Electronics: These resistors might be integrated into devices like smartphones, tablets, and laptops where stable resistor performance is critical to manage power and signal integrity under different operating conditions.
  • Telecommunications: Given its operational temperature range and stability, RC0805JR-07470RL could be potentially used in the telecommunications infrastructure, such as in transceivers and modulators that require reliable performance over a wide range of temperatures.
  • Computing and Data Storage: These resistors might be incorporated into servers and storage devices which demand high precision resistance to guarantee data integrity and power management across system circuits.
  • Electronic Manufacturing: The versatile and durable nature of these resistors can be advantageous in manufacturing control circuits and testing equipment used in the production of electronic components and systems.

It’s important to note that these applications are illustrative and should be validated for compliance with industry-specific standards.

About YAGEO Corporation

YAGEO Corporation is a leading provider in the global electronics industry, widely recognized for its extensive range of resistor technologies. In relation to Metal Glaze/Thick Film Resistors, YAGEO offers a comprehensive lineup including the RC0805JR-07470RL and similar parts, serving a myriad of applications across diverse markets. YAGEO’s commitment to quality, reliability, and innovation is reflected in its broad product offerings, which continually evolve to meet the sophisticated needs of advanced electronic circuits.

Where to Find RC0805JR-07470RL by YAGEO Corporation

To research and purchase the RC0805JR-07470RL, it is recommended to visit findchips.com. The site provides the latest pricing, stock availability, and technical details. For alternative parts within the Metal Glaze/Thick Film Resistors category, including those from YAGEO Corporation or other manufacturers, findchips.com can be an invaluable resource.

Distributors where the part has historically been available include Ozdisan Elektronik, New Advantage Corporation, CHIPMALL.COM LIMITED, and Chip1Stop among others; nevertheless, current availability and pricing should be verified on findchips.com to ensure up-to-date information.

Compare pricing for RC0805JR-07470RL and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com