Overview of RC1206FR-072KL by YAGEO Corporation
The RC1206FR-072KL is a fixed resistor designed with a metal glaze/thick film technology, suitable for various electronic applications. This component is rated at 2000 ohms, with a tolerance of 1%, and can dissipate up to 0.25 watts of power. It operates within a maximum voltage of 200V and is specifically intended for surface-mount technology (SMT) applications. The resistor is housed in a standard 1206 package size, which measures 3.1 mm in length, 1.6 mm in width, and has a height of 0.55 mm.
Notably, the RC1206FR-072KL complies with several important industry standards, including RoHS, which guarantees that it is free from harmful substances. The part lifecycle indicates it is currently active, and its construction allows for laser trimming, enabling adjustments to resistance values post-manufacturing when necessary. With an operating temperature range from -55°C to 155°C, this part is versatile enough for a variety of challenging environments. It is manufactured by YAGEO Corporation, a significant player in the electronic components industry, recognized for its quality and reliability in resistance technologies.
Industry Applications for RC1206FR-072KL
The RC1206FR-072KL could find utility across a range of industries due to its characteristics and robust design. Potentially suitable applications include:
- **Consumer Electronics**: This part might be utilized in devices such as smartphones, tablets, and other lightweight electronics. Its small form factor and low power dissipation capability could make it a preferred choice for compact circuit designs where space is at a premium.
- **Industrial Automation**: The precision and durability of the resistor might make it applicable in industrial control systems, where accurate resistance values are vital for maintaining system efficiency. Components like programmable logic controllers (PLCs) could possibly incorporate this resistor to improve operational reliability.
- **Telecommunications**: The stability offered by the RC1206FR-072KL might enable its use in telecommunications equipment for signal processing and power management circuits. This resistor could play a role in various transmission devices or communication modules requiring stable performance.
- **Medical Imaging**: Potentially employed in medical imaging devices, this resistor’s tolerance and thermal stability might be critical in applications requiring accurate measurements and reliable performance under various environmental conditions. However, any application in this sector must ensure compliance with specific medical standards.
- **Automotive Electronics**: If this part meets automotive standards such as AEC-Q100, it could be used in automotive applications for dashboards, sensors, or control modules where accuracy and longevity are crucial.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to adhere to specific industry standards and application requirements. Similar parts of this type might also be considered for these applications depending on the specific requirements.
About YAGEO Corporation
YAGEO Corporation is a global manufacturer of passive components, including resistors, capacitors, and inductors. The company focuses on delivering high-quality electronic components, which include a range of resistor types such as metal glaze/thick film resistors exemplified by the RC1206FR-072KL. YAGEO employs rigorous manufacturing processes and quality control measures to ensure its products meet the necessary standards.
In addition to the RC1206FR-072KL, YAGEO also produces various other fixed resistors that might be suitable for similar applications. The company’s extensive catalog includes different resistance values and configurations tailored to the needs of various industries, ensuring customers have access to extensive options for their designs.
Where to Find RC1206FR-072KL by YAGEO Corporation
Historically, the RC1206FR-072KL has been available from distributors such as Win Source Electronics, New Advantage Corporation, or Mouser Electronics. It is recommended to check findchips.com for the most up-to-date availability as stock levels can change frequently.