RCV420KP by Texas Instruments

Overview of RCV420KP by Texas Instruments

The RCV420KP is a Precision 4mA to 20mA Current Loop Receiver encapsulated in a 16-PDIP (Dual In-line Package) with an operational temperature range from 0 to 70°C. Manufactured by Texas Instruments, this component is distinguished by its ability to convert 4-20mA input signals into a voltage output with high precision. This functionality makes it a critical component in industrial control systems where accurate data transmission is paramount. The RCV420KP supports a 5V supply voltage, making it compatible with a wide range of industrial electronics. Its attributes include a common-mode rejection ratio (CMRR) of minimal 70 dB and an input offset voltage maximum of 1000 µV, ensuring accurate signal processing and transmission. The part is designed with a plastic, green, DIP-16 package for through-hole mounting. It conforms to RoHS and REACH standards, indicative of its compliance with environmental and safety regulations. Additionally, its ECCN code of “EAR99” and HTS code of “8542.39.00.01” classify it for international trade.

Industry Applications for RCV420KP

The potential industry applications for the RCV420KP are vast, given its role in converting current signals into voltages across a 4-20mA range. This conversion is critical in various fields for sensor signal conditioning, data acquisition, and process control tasks. Note that the following potential applications are conceptual and require confirmation and further analysis by engineering and design teams:

  • Education and Research: In laboratories and research facilities, the RCV420KP might be used in the development and testing of sensors and control systems. Its precision makes it suitable for experiments requiring accurate measurement and data logging.
  • Internet of Things (IoT): For IoT devices that rely on sensor data for operational functionality, such as environmental monitoring systems, the RCV420KP could provide reliable signal conditioning, ensuring that data is accurately transmitted to and from sensors.
  • Computing and Data Storage: In data centers, the RCV420KP might help in monitoring environmental conditions, such as temperature and airflow by providing accurate conversion of sensor signals to be used for cooling system control.
  • Aerospace and Defense: Critical systems requiring precise monitoring of physical parameters, such as aircraft engine control units, might utilize the RCV420KP for its reliability and accuracy in signal conversion.
  • Healthcare: Medical devices that monitor patient vitals or laboratory equipment measuring chemical concentrations could benefit from the accuracy and reliability of the RCV420KP in interpreting sensor data.
  • Telecommunications: For monitoring the status of infrastructure and environmental conditions around sensitive equipment, the RCV420KP could ensure accurate data collection and processing.
  • Automotive: In automotive applications, particularly in electric and autonomous vehicles, the RCV420KP might be used in monitoring various parameters such as battery levels and environmental conditions inside the vehicle.

About Texas Instruments

Texas Instruments (TI) is a leading technology company that designs and manufactures semiconductors and various electronic components for electronics manufacturers globally. Within the realm of Instrumentation Amplifiers, Texas Instruments has established itself as a provider of high-quality, reliable components across a range of applications. TI’s line of instrumentation amplifiers, including the RCV420KP, is designed to offer precise signal amplification and conversion, which is critical for industrial, automotive, healthcare, and consumer electronics applications. TI continually innovates and improves their component designs to meet the evolving needs of the electronic industry, ensuring that their instrumentation amplifiers like the RCV420KP maintain high standards of accuracy, reliability, and performance.

Where to Find RCV420KP by Texas Instruments

To source the RCV420KP precision current loop receiver, engineers and procurement specialists are recommended to use findchips.com. Here, you can find the most up-to-date stock levels and pricing from a range of distributors. While the RCV420KP has historically been available from distributors such as Perfect Parts Corporation, TME, Mouser Electronics, DigiKey, and Newark, availability can vary. Therefore, checking on FindChips allows for real-time updates regarding its stock status across these and potentially other suppliers. Additionally, for those looking for alternative parts or different options within the same Instrumentation Amplifiers category, FindChips provides a comprehensive search platform that covers offerings from Texas Instruments as well as other manufacturers.

Compare pricing for RCV420KP and other Instrumentation Amplifiers / Amplifier Circuits at findchips.com