Overview of RT0603FRE0710KL by YAGEO Corporation
The RT0603FRE0710KL is a fixed resistor utilized in a variety of applications requiring precise resistance values. It features a nominal resistance of 10,000 ohms and a power rating of 0.1 watts. Designed as a thin film resistor, it offers a tolerance of 1%, ensuring reliable performance for demanding circuits. The part is optimized for surface mounting with a size code of 0603, making it suitable for compact electronic designs.
Its voltage rating is set at 75V, allowing it to operate safely within various electronic environments. The thin film resistor technology provides excellent temperature stability, with a temperature coefficient of 50 ppm/°C. This characteristic helps maintain accuracy in applications exposed to varying temperatures, further enhancing its usability in precision circuitry. The construction is rectangular, and the part features a matte tin terminal finish with a nickel barrier. The RT0603FRE0710KL is compliant with both RoHS and REACH directives, indicating its suitability for contemporary electronic applications focused on environmental compliance.
As of the current writing, the factory lead time for this part is approximately 15 weeks and 4 days. This information is crucial for procurement planning, especially in environments where timelines and availability are critical. The YAGEO Corporation, a reputable manufacturer in the electronic components industry, creates this part, contributing to its established quality and dependability.
Industry Applications for RT0603FRE0710KL
The RT0603FRE0710KL could find applicability across various industries, particularly those that require precision in electronic components.
- Consumer Electronics: This part might be used in devices such as smartphones, tablets, and wearable technology. The compact size and precise resistance values may support functions like audio amplification and signal processing in these devices. Similar parts might also serve in other consumer applications where space and performance are critical.
- Internet of Things (IoT): In IoT applications, the RT0603FRE0710KL could potentially be integrated into sensors and data collectors to enhance connectivity and performance. With its ability to perform reliably under various environmental conditions, it might be a good fit for smart home devices and connected appliances.
- Telecommunications: This resistor may find usage in telecommunications equipment, such as routers and switches, where precision and reliability are paramount. The 1% tolerance might be integral to maintaining signal integrity in these applications. Similar components might be used to ensure consistent performance across a range of operational environments.
- Medical Imaging: In devices such as ultrasound machines and MRI scanners, the RT0603FRE0710KL could potentially support critical functions where accuracy is essential. Without implying unequivocal compliance, its attributes may meet certain standards for reliability in medical applications.
- Robotics and Drones: The part could find applications in control systems for robotics and drones, where precise resistive values aid in the stabilization and operation of electronic circuits. The operating temperature range of -55 °C to 155 °C may further enhance its usage in varying environmental conditions.
It is crucial to note that these potential applications are illustrative and should be analyzed and verified by engineering and design teams to adhere to industry standards and specific requirements.
About YAGEO Corporation
YAGEO Corporation is a global leader in the manufacturing of passive electronic components, notably in the resistor category. The company specializes in the production of resistors, capacitors, and inductors, focusing on quality and innovation across its product lines. For thin film resistors, YAGEO is noted for its commitment to precise engineering and consistent performance, as exemplified by the RT0603FRE0710KL.
The company produces a variety of resistors suitable for numerous applications, and similar parts that exhibit the same level of precision and durability may also be available. YAGEO’s adherence to international quality standards and compliance initiatives positions them favorably within the electronic parts industry.
Where to Find RT0603FRE0710KL by YAGEO Corporation
- Ozdisan Elektronik
- Chip-Germany GmbH
- TME
- TTI
- Mouser Electronics
- DigiKey
It is prudent to consult findchips.com for current availability and pricing, as stock can vary widely among distributors. Furthermore, the site offers a path to explore other Thin Film Resistors that may serve as alternatives to the RT0603FRE0710KL by YAGEO Corporation.