RT7272BGSP by Richtek Technology Corp

Overview of RT7272BGSP by Richtek Technology Corp.

The RT7272BGSP is a synchronous step-down (buck) converter with the capability to support 3A, employing a 36V and 500kHz operational frequency. Packaged in a PSOP-8 form, this adjustable output regulator is characterized by a minimum input voltage of 4.5V and a maximum of 36V, aligning it for versatile applications across various voltage requirements. Its maximum output current reaches up to 3A, with an operating temperature range from -40°C to 85°C. Additionally, it supports an output voltage that can be adjusted from 0.8V to 30V.

This Switching Regulator or Controllers type of part also includes features such as current-mode control for improved response and simplicity in loop compensation. Its design facilitates efficient power conversion, which is crucial for both industrial-grade and commercial electronics. RoHS compliance, REACH compliance, and a lead-free construction assure adherence to environmental standards and regulations. A significant draw for this part is its industrial temperature grade and a compact SOP-8 package, making it suitable for space-constrained applications.

Industry Applications for RT7272BGSP

The RT7272BGSP’s robust design and adaptable specifications could potentially make it a valuable component in a diverse array of industry applications. While these inclusions are theoretical and require appropriate validation by engineering teams, they demonstrate the flexibility of the RT7272BGSP in various technological landscapes.

  • Consumer Electronics: Devices such as laptops, smartphones, and tablets could possibly utilize this regulator for its efficient power conversion which is crucial in these power-sensitive devices. The ability to adjust the output voltage and the high efficiency potentially helps in extending the battery life of such devices.
  • Industrial Automation: In control systems for industrial automation, where reliability and efficiency are paramount, the RT7272BGSP could potentially provide stable voltage despite fluctuating input levels, which is essential for sensitive automation machinery.
  • Telecommunications: This part might be used in telecommunications equipment, where stable and efficient power supply is critical for the performance and longevity of the communication systems.
  • Computing and Data Storage: Server farms and data centers, which require efficient power management systems to reduce heat output and energy consumption, could theoretically benefit from the incorporation of this component.

It is important to understand that these potential applications are suggested based on the part’s capabilities and should be further explored and verified by relevant professionals to ensure compliance with specific requirements and standards.

About Richtek Technology Corp.

Richtek Technology Corp. is a prominent figure in the design and manufacturing of sophisticated semiconductor products, specializing in Switching Regulator or Controllers and power management solutions. The company is known for its commitment to high-quality and highly integrated designs that aim to enhance power efficiency across a vast array of consumer, industrial, and telecommunications products.

Richtek offers a range of products similar to RT7272BGSP which are designed to meet the varying needs of modern electronics in various applications, ranging from simple components to complex power management systems.

Where to Find RT7272BGSP by Richtek Technology Corp

To purchase RT7272BGSP, visit FindChips.com. There, you can review current availability and pricing from various distributors. Historically, the part has been stocked by distributors such as Win Source Electronics, Mouser Electronics, DigiKey, and Newark. While these distributors have previously carried this part, current stock and availability are best confirmed directly via FindChips.com.

For alternatives or similar parts, consider exploring the Switching Regulator or Controllers section to view a range of products offered by Richtek Technology Corp or other manufacturers that might align with specific requirements.

Compare pricing for RT7272BGSP and other Switching Regulator or Controllers / Power Circuits at findchips.com