S1BFL by onsemi

Overview of S1BFL by onsemi

The S1BFL by onsemi is a Surface General-Purpose Rectifier, specifically designed to cater to a wide variety of applications needing rectification processes. As a rectifier diode, it excels in converting alternating current (AC) into direct current (DC), a fundamental function in numerous electronic devices. The part stands out due to its compact package (PACKAGE-2, Manufacturer Package Code: 425AD), making it suitable for space-constrained applications. The S1BFL boasts a maximum forward voltage of 1.1 V, indicating its efficiency in conducting forward current. With an impressive operating temperature range from -50°C up to 150°C, this component is versatile in various environmental conditions.

Constructed from silicon, it offers a robust diode element material choice for general-purpose applications. The S1BFL supports a maximum output current of 1 A and is capable of handling a peak repetitive reverse voltage of up to 100 V, highlighting its reliability in preventing reverse current flow. Its moisture sensitivity level of 1 shows it’s less prone to moisture-induced damage, making it suitable for diverse applications. Notably, the part is lead (Pb)-free, adhering to environmental regulations and ensuring a lesser environmental impact. Although the factory lead time is indicated as 22 weeks, as of the current writing, this might vary based on demand and supply conditions.

Industry Applications for S1BFL

With further engineering and design analysis, the characteristics of this part may make it useful in some of the following potential use cases:

  • Internet of Things (IoT) and Smart Cities: Given its general-purpose nature and efficiency, the S1BFL may be suitable for IoT devices and smart city infrastructures, where energy efficiency and size constraints are critical.
  • Industrial Automation: The capability to operate across a broad temperature range and in moisture-prone environments makes it potentially ideal for the harsh conditions often found in industrial automation setups.
  • Consumer Electronics: With its compact size and high reliability, the S1BFL could be used in various consumer electronics where space efficiency and durability are essential, such as in portable devices or wearables.
  • Renewable Energy: The low forward voltage and high operational temperature range may make it a valuable component in renewable energy applications, particularly in solar power inverters where efficiency is key.

These applications may benefit from the S1BFL’s design attributes such as its small packaging, high-temperature tolerance, and efficient current handling capabilities.

About onsemi

onsemi is a recognized leader in the semiconductor industry, particularly noted for its development of energy-efficient solutions. The company specializes in various electronic components, with a significant focus on diodes and rectification technologies. In the realm of Rectifier Diodes, onsemi is renowned for offering components like the S1BFL, which are designed to provide reliable performance in a wide array of applications from industrial to consumer electronics. They are well-regarded for their innovation in creating parts that meet stringent quality standards such as the AEC-Q101 for automotive applications, indicating their commitment to high-quality manufacturing and reliability across their product lines.

Where to Find S1BFL by onsemi

To source the S1BFL by onsemi, users are encouraged to utilize findchips.com to compare pricing and check current stock levels across various distributors. Historically, this part has been available at key distributors including Farnell, Mouser Electronics, DigiKey, and Newark among others. However, for the most up-to-date information on availability and pricing, prospective buyers should refer to findchips.com. Additionally, for those considering alternate parts or exploring similar components offered by onsemi or other manufacturers, visiting the dedicated section for Rectifier Diodes on Findchips can provide comprehensive insights and comparisons.

Compare pricing for S1BFL and other Rectifier Diodes / Diodes at findchips.com