SDINBDG4-16G-I1 by Western Digital Corp

Overview of SDINBDG4-16G-I1 by Western Digital Corp.

The SDINBDG4-16G-I1 is a Flash Memory Card from Western Digital Corp., featuring a storage capacity of 16GB. This component operates within a voltage range of 2.7V to 3.6V and is built into a Ball Grid Array (BGA) package. The specific package type identified is a Thin Fine Pitch Ball Grid Array (TFBGA-153), which supports a small form factor suitable for compact embedded applications. The memory technology used in the SDINBDG4-16G-I1 is Multi-Level Cell (MLC) NAND, which provides a balance between cost and performance, suitable for a wide range of data storage applications.

The SDINBDG4-16G-I1 operates in a synchronous mode with a maximum clock frequency of 200 MHz, facilitating high-speed data transfer and operations. This memory component is also designed to withstand extreme temperatures, functional from -25 °C to 85 °C, making it versatile for varying environmental conditions. Durability is ensured with an endurance of 3000 write/erase cycles and a guaranteed data retention time of at least one year. Furthermore, the component adheres to regulatory compliances like RoHS, and ECCN code EAR99, ensuring widespread acceptance in global markets.

Industry Applications for SDINBDG4-16G-I1

Due to its versatile specifications, SDINBDG4-16G-I1 could potentially be beneficial in various industry sectors. These applications are conceptual and should be reviewed and verified by engineering and design teams specific to each industry:

  • Telecommunications: The high-speed data transfer capability and considerable endurance could make it suitable for telecommunications equipment, such as switches and routers that require persistent data storage with quick access.
  • Consumer Electronics: Given its compact size and resistance to temperature extremes, this memory card could be utilized in consumer gadgets like digital cameras, portable media players, and gaming consoles, where long-term reliability is crucial.
  • Industrial Automation: The endurance and operating temperature range are favourable for use in industrial control systems and automation equipment, which must operate reliably under challenging industrial environments.
  • Computing and Data Storage: With a supply voltage flexibility and synchronous operating mode, the SDINBDG4-16G-I1 might be feasible for secondary storage in computing applications or as a boot memory solution in embedded computing systems.
  • Automotive: Only if automotive standards are mentioned, which is not the case here, one might consider this part suitable for automotive applications requiring durable and robust memory solutions.

Note that these potential usage scenarios are illustrative and require detailed analysis and testing according to specific industry regulations and standards.

About Western Digital Corp.

Western Digital Corp. is a well-established name in the storage industry, known for its robust and high-quality memory solutions. Specializing in both hard disk drives and solid state storage technologies, Western Digital offers a broad variety of memory products under its brand, including Flash Memories. The SDINBDG4-16G-I1 is among the many Flash storage solutions they provide, designed to meet diverse market needs ranging from personal storage to enterprise-level applications. The consistent quality and reliability of their products position them as a top-tier manufacturer in the Memory segment.

Where to Find SDINBDG4-16G-I1 by Western Digital Corp

For those looking to purchase the SDINBDG4-16G-I1, it is recommended to check availability and current pricing on findchips.com. On this platform, one can also explore alternative Flash Memories that might be available from Western Digital Corp. or other manufacturers. Historically, this part has been available at distributors such as Sensible Micro Corporation, Avnet Americas, and Avnet Silica; however, it is important to review current stock levels and pricing on FindChips for the most up-to-date information.

Compare pricing for SDINBDG4-16G-I1 and other Flash Memories / Memory at findchips.com