Overview of SERBKAUOA by C&K
The SERBKAUOA is a keypad switch designed for applications requiring a momentary switch function, specifically configured as a Single Pole Double Throw (SPDT) switch. This electronic component operates with a maximum contact current of 0.01 A and a voltage of 24 VDC. It features a rectangular button actuator that is top actuated and is mounted through a straight hole, promoting ease of installation and providing a compact design suitable for densely populated circuit boards. This part is also compliant with the RoHS standards, indicating its suitability for environmentally friendly manufacturing practices.
Manufactured by C&K Components LLC, the SERBKAUOA offers a robust performance profile. The switch is characterized by its black actuator color, a white body, and a compact size with dimensions of 12.3 mm in width, 8 mm in height, and 17.5 mm in length. It utilizes gold as a contact material, ensuring low contact resistance of just 0.05 mΩ and high durability with an impressive electrical life rated for up to 5 million cycles. This specification indicates that the switch can withstand significant operational use, making it suitable for various applications.
Notably, the actuator type is a narrow button, which allows for precise actuation with an operating force of up to 2 N. Given the device’s compliance with standards such as REACH and ECCN designation EAR99, it adheres to regulatory requirements, making it a reliable option for diverse industrial settings. Other attributes include a dielectric withstand voltage of 500 VAC and an operating temperature range from -25 °C to 85 °C, further underscoring its versatility and resilience under varying environmental conditions.
Industry Applications for SERBKAUOA
Given the characteristics and specifications of the SERBKAUOA keypad switch, it might find potential applications across several industries. Below are some illustrative examples of how this component could be utilized:
- Consumer Electronics: The SERBKAUOA could be incorporated into handheld devices, such as remote controls or personal electronics, where a momentary switch action is required. The switch’s compact size and low actuation force might facilitate user-friendly interface designs.
- Industrial Automation: In automated machinery, this part could serve as a control switch within panels or control systems, where operators might need to engage temporary functions. Its durable construction and high electrical life might support applications in high-utilization environments.
- Audio and Video Systems: The keypad switch could potentially be used in audio equipment—like mixers or amplifiers—allowing for quick-access controls that require momentary engagement. Its low contact rating aligns with the needs of various audio applications where minimal current is required.
- Medical Imaging: In medical devices needing user interface elements, such as diagnostic equipment, the SERBKAUOA might provide reliable momentary action for controls. Compliance with RoHS and other regulations would be beneficial for use in health-related technologies.
- Entertainment and Gaming: This component might also be integrated into gaming controllers or interactive devices where user feedback and engagement are critical. Its ergonomic actuator design supports a responsive user experience potentially enhancing functionality.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About C&K
C&K Components LLC has established itself as a manufacturer of high-quality switches and electronic components, specifically within the subcategory of Keypad Switches. The company is known for its commitment to innovation and quality in manufacturing, delivering reliable solutions for various applications across multiple industries. The SERBKAUOA is one among a range of keypad switches they offer, characterized by their durability and compliance with international standards. This product line includes other similar parts tailored for different functionalities and requirements, making C&K a comprehensive source for switches in the electronics market.
Research Price and Stock for SERBKAUOA by C&K on Findchips.com
For those interested in the SERBKAUOA keypad switch, it is advisable to research current stock and pricing through Findchips. In addition to availability and pricing of the SERBKAUOA, you can use the link to explore other Keypad Switches that might be offered by C&K or other manufacturers. Historically, this part has been available through various distributors, including Sager, TME, Future Electronics, Mouser Electronics, and Newark. However, it is recommended to verify the latest stock levels and pricing information directly on Findchips to ensure accurate decision-making.