Overview of SFT825N-S by Seoul Semiconductor
The SFT825N-S is a triple color LED that combines red, green, and blue light in a milky diffused package. With a size of 2.4mm, it utilizes a surface-mounted technology (SMT) and features a low-profile LCC-6 configuration. This part is manufactured by Seoul Semiconductor, a company known for its commitment to producing high-quality optoelectronic components.
This LED has a range of attributes that make it suitable for various applications in the optoelectronics domain. The forward current can reach up to 0.03 A, while the luminous intensity is specified at 700.0 mcd for red, 1200.0 mcd for green, and 400.0 mcd for blue. The peak wavelengths for the colors are 632 nm (red), 518 nm (green), and 453 nm (blue), providing a broad spectrum for RGB applications. Additionally, the SFT825N-S is ROHS compliant, indicating that it meets environmental standards for hazardous substances. The overall height of the component is 1.4mm, and it has a viewing angle of 120 degrees, ensuring that emitted light can be perceived clearly from a range of angles.
Regarding its durability, the operating temperature range of the SFT825N-S is quite broad, from -40 °C to 100 °C, potentially allowing it to perform in various environments. The configuration of the LED consists of three separate elements, allowing for distinct color output, which further enhances its versatility for applications that require dynamic color changes. The factory lead time for this component is currently noted as 8 weeks, as of the time of writing.
Industry Applications for SFT825N-S
The SFT825N-S might find use in several industries due to its triple color feature and compliance with stringent manufacturing standards. Below are a few potential applications:
- Industrial Automation: The LED might be used in automated machinery for status indicators. Its ability to change colors could signal different operational states or alerts to operators on the manufacturing floor.
- Robotics and Drones: In robotic systems, this LED could be integral in communication feedback loops or status indications, whereby various color signals indicate system health or operational status. The compact size and low profile allow it to be easily integrated into small robotic structures.
- Transportation and Logistics: The SFT825N-S could potentially serve as a signaling device in transportation applications, where color-coded indicators might depict different scenarios such as traffic conditions or system statuses on vehicles or logistic machines.
- Aerospace and Defense: If the appropriate specifications are confirmed, this LED might be used in cockpit displays or emergency signaling devices due to its high reliability and clear visibility from various angles.
- Renewable Energy: The LED could potentially be applied in solar panel systems or other renewable technologies for status indication, displaying operational states through color changes.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Seoul Semiconductor
Seoul Semiconductor is a manufacturer known for producing a diverse range of optoelectronic devices, including visible LEDs like the SFT825N-S. The company focuses on innovation and high-quality production, catering to various sectors, including automotive, industrial, and consumer electronics. Seoul Semiconductor manufactures several similar visible LEDs that emphasize performance, reliability, and compliance with strict environmental regulations.
Seoul Semiconductor is recognized for its commitment to research and development, allowing it to provide advanced lighting solutions that meet the evolving needs of technology. Their products range from conventional lighting applications to more specialized uses in advanced sectors, maintaining a strong focus on sustainability and environmental compliance.
Research Price and Stock for SFT825N-S by Seoul Semiconductor on Findchips.com
To determine current stock levels and pricing for the SFT825N-S, researching on Findchips is advisable. This platform not only provides pricing information but also allows users to filter by distributor and locate alternate parts in the Visible LEDs category. Historically, the SFT825N-S has been available at distributors including:
- Avnet Asia
- Avnet Americas
- Avnet Silica
- DigiKey
However, it is important to note that current availability may vary, so checking Findchips for the most recent stock information is recommended.