Overview of SIR873DP-T1-GE3 by Vishay Intertechnologies
The SIR873DP-T1-GE3 is a high-performance P-Channel MOSFET designed by Vishay Intertechnologies. This component is characterized by a drain-source voltage (Vds) of 150V, a continuous drain current (Id) of 37A, and drain-source on-resistance (Rds(on)) of 0.0475Ω. It features enhanced mode operation with a gate-source threshold voltage (Vgs th) maximum of 4V. The MOSFET is housed in a SOP-8 package, making it suitable for surface mount technology. In addition to the basic specifications, this component has an avalanche energy rating (Eas) of 80 mJ, indicating its capability to handle high-energy pulses. This part is RoHS compliant, ensuring its suitability for use in a wide range of applications that require adherence to environmental standards.
Industry Applications for SIR873DP-T1-GE3
The SIR873DP-T1-GE3’s specifications make it suitable for a broad range of applications. Each potential area of application requires careful analysis and verification by engineering and design teams to ensure the part meets the specific needs of the application. Here are some use cases:
- Consumer Electronics: Given its high current and voltage capability, this MOSFET could potentially be used in power management circuits within a wide array of consumer electronics, such as laptop adapters, gaming consoles, and power supplies for home appliances. Its low Rds(on) property means it can efficiently handle high current loads while minimizing energy losses, a critical factor in battery-operated devices.
- Internet of Things (IoT): The SIR873DP-T1-GE3 could possibly be integrated into IoT devices that require efficient power management systems. These devices often operate in power-constrained environments, and the efficiency of this MOSFET could help in prolonging battery life or reducing the need for large, costly power supply units.
- Smart Cities: Applications within smart city infrastructure, such as smart grids or intelligent lighting systems, might benefit from the high-efficiency and robustness of the SIR873DP-T1-GE3. Its high breakdown voltage and current handling capability make it suitable for applications that require reliable switching and power management under varying environmental conditions.
Note that these potential applications require the expertise of engineering and design teams to ensure the SIR873DP-T1-GE3 meets the specific needs of the application.
About Vishay Intertechnologies
Vishay Intertechnologies is a global leader in the manufacturing of discrete semiconductors and passive electronic components. In the realm of Power Field-Effect Transistors, Vishay offers a wide range of products designed to meet the needs of various applications. The SIR873DP-T1-GE3 is just one example of Vishay’s extensive portfolio of MOSFETs, which are known for their reliability, efficiency, and innovation. Vishay’s components are integral in designs across a vast range of sectors, providing the foundation for electronic devices in the automotive, industrial, computing, consumer, telecommunications, military, aerospace, and medical markets.
Where to Find SIR873DP-T1-GE3 by Vishay Intertechnologies
To purchase the SIR873DP-T1-GE3, or to find more information including current stock levels and pricing, findchips.com is your go-to resource. On findchips.com, you can also compare this part to other Power Field-Effect Transistors offered by Vishay Intertechnologies and other manufacturers. Historically, the part has been available from distributors such as EBV Elektron\ik, Avnet Asia, TTI, Future Electronics, Mouser Electronics, Avnet Americas, and Newark. While these distributors have historically carried this part, it’s important to check findchips.com for the most up-to-date availability and pricing information.