Overview of SLA7078MPRT by Sanken Electric Co Ltd.
The SLA7078MPRT, manufactured by Sanken Electric Co Ltd, stands as a pivotal component in the sphere of motion control electronics, specifically under the category of signal circuits. This part, distinguished as a stepper motor controller capable of handling up to 3A of output current, is designed for use in a variety of applications where precise motor control is required. The SLA7078MPRT, characterized by its SLA-23 package description, is supported by a suite of specifications that ensure its reliability and efficiency in demanding environments.
Rated for a maximum operating temperature of 90°C and featuring a “Yes” both in Pbfree and RoHS compliance codes, this component is not only designed for high-performance applications but also aligns with contemporary environmental and safety standards. It operates within a voltage range of 3V to 5.5V, with a nominal voltage supply of 5V, ensuring versatility across different power setups. The component’s physical dimensions, including a length of 31mm and a width of 4.8mm, alongside its through-hole mount design, allow for relatively straightforward integration into a variety of device architectures.
Industry Applications for SLA7078MPRT
The SLA7078MPRT’s technical specifications and operational characteristics render it suitable for a wide range of applications across multiple industries. While its potential uses are vast, some notable industry applications include:
- Education and Research: Laboratories and educational institutions may utilize the SLA7078MPRT in experimental setups and research projects involving precision motor control, such as robotics or automated data collection devices.
- Aerospace and Defense: Given its robust design and reliable performance under varying temperatures, the SLA7078MPRT could be integrated into aerospace mechanisms or defense-related equipment where precise motion control is paramount.
- Agriculture Technology: In the realm of AgTech, this stepper motor controller may find applications in automated farming equipment, enhancing efficiency and precision in planting, harvesting, or watering systems.
- Robotics and Drones: The demand for precise and reliable motor control in the robotics and drones industry makes the SLA7078MPRT a fitting component for drone propulsion systems or robotic limbs and actuators. Its durability and performance parameters ensure smooth and consistent operations.
The attributes of the SLA7078MPRT, such as its supply voltage range and maximum operating temperature, hint at its capacity to endure harsh conditions while providing stable control, further broadening its applicability across these and potentially other sectors.
About Sanken Electric Co Ltd.
Sanken Electric Co Ltd., renowned for its contributions to the field of motion control electronics, particularly within signal circuits, is a globally recognized leader in the semiconductor industry. The SLA7078MPRT exemplifies Sanken’s commitment to developing high-quality components that meet the diverse needs of modern technology systems. Sanken’s portfolio, especially in the realm of motion control electronics, encompasses a wide range of products designed to enhance performance and reliability in applications requiring precise movement and control. By focusing on innovation and maintaining strict quality standards, Sanken continues to serve the evolving needs of industries ranging from automotive to consumer electronics and beyond.
Where to Find SLA7078MPRT by Sanken Electric Co Ltd
For engineering or procurement professionals interested in the SLA7078MPRT, it’s recommended to use findchips.com as a resource for comparing current stock levels and pricing from various distributors. The website offers an efficient way to identify availability through reputable distributors, including DigiKey, Quest Components, and CoreStaff Co Ltd, among others. Noteworthy is the dynamic nature of electronic component stock and pricing; hence, visiting findchips.com directly will provide the most accurate and up-to-date information.
In addition to sourcing the SLA7078MPRT, findchips.com supports search for alternates in Motion Control Electronics, facilitating exploration of similar components that might be offered by Sanken Electric Co Ltd or other reputable manufacturers. This functionality ensures that engineers and procurement professionals can effectively find components that best fit their application requirements.